Part Details for MCP665T-E/UN by Microchip Technology Inc
Overview of MCP665T-E/UN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP665T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6853
|
Newark | Dual, 60Mhz Op W /Cs, E Temp 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP665T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
MCP665T-E/UN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
MCP665T-E/UN
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 10-Pin MSOP T/R - Tape and Reel (Alt: MCP665T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
579-MCP665T-E/UN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 60MHz OP w /CS E temp RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
MCP665T-E/UN
|
Microchip Technology Inc | 24/60 MHz OpAmp without Auto, Projected EOL: 2034-07-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70570035
|
RS | Dual, 60MHz OP w /CS, E temp | Microchip Technology Inc. MCP665T-E/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
|
NAC | Dual, 60MHz OP w /CS, E temp - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
MCP665T-E/UN
|
Avnet Silica | OP Amp Dual GP R-R O/P 5.5V 10-Pin MSOP T/R (Alt: MCP665T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP665T-E/UN
MCP665T-E/UN CAD Models
MCP665T-E/UN Part Data Attributes
|
MCP665T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP665T-E/UN
Microchip Technology Inc
DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 32 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP665T-E/UN
This table gives cross-reference parts and alternative options found for MCP665T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP665T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP662-E/MF | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP665T-E/UN vs MCP662-E/MF |
MCP662T-E/SL | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP665T-E/UN vs MCP662T-E/SL |
MCP662/T-E/SN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP665T-E/UN vs MCP662/T-E/SN |
MCP632T-E/MF | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP665T-E/UN vs MCP632T-E/MF |
MCP662-E/SN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP665T-E/UN vs MCP662-E/SN |
MCP632T-E/MFVAO | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP665T-E/UN vs MCP632T-E/MFVAO |
MCP662T-E/MSVAO | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP665T-E/UN vs MCP662T-E/MSVAO |
MCP632T-E/SN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP665T-E/UN vs MCP632T-E/SN |
MCP662-E/SL | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP665T-E/UN vs MCP662-E/SL |
MCP632-E/SN | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP665T-E/UN vs MCP632-E/SN |