Part Details for MCP659T-E/ML by Microchip Technology Inc
Overview of MCP659T-E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCP659T-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4169
|
Newark | Quad, 50Mhz Op, Dual Mcal, E Temp 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP659T-E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 | Buy Now |
DISTI #
MCP659T-E/ML-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3700 | Buy Now |
DISTI #
MCP659T-E/ML
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 16-Pin PQFP EP T/R - Tape and Reel (Alt: MCP659T-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP659T-E/ML
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 50MHz OP Dual mCal E temp RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
DISTI #
MCP659T-E/ML
|
Microchip Technology Inc | Quad, 50MHz OP, mCal, E temp, Projected EOL: 2039-04-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2300 / $4.4600 | Buy Now |
DISTI #
70568808
|
RS | Quad, 50MHz OP, Dual mCal, E temp | Microchip Technology Inc. MCP659T-E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.1200 / $8.7800 | Buy Now |
|
NAC | Quad, 50MHz OP, Dual mCal, E temp - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.5100 / $4.2400 | Buy Now |
DISTI #
MCP659T-E/ML
|
Avnet Silica | OP Amp Quad GP R-R O/P 5.5V 16-Pin PQFP EP T/R (Alt: MCP659T-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP659T-E/ML
MCP659T-E/ML CAD Models
MCP659T-E/ML Part Data Attributes
|
MCP659T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP659T-E/ML
Microchip Technology Inc
QUAD OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 25118 | |
Wideband | NO | |
Width | 4 mm |