-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6569T-E/ST by Microchip Technology Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4954
|
Newark | Quad 1.8V Open Drain Comparator, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP6569T-E... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
MCP6569T-E/STCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP6569T-E/ST
|
Avnet Americas | Comparator Quad R-R I/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6569T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2168 / $1.3000 | Buy Now |
DISTI #
579-MCP6569T-E/ST
|
Mouser Electronics | Analog Comparators Quad 18V Open Drain Comparator E temp RoHS: Compliant | 615 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP6569T-E/ST
|
Microchip Technology Inc | Quad 1.8V Open Drain Comparator, E temp, TSSOP, Projected EOL: 2034-03-10 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
70569875
|
RS | Comparators, Analog, Quad 18V Open Drain Comparator E temp Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Onlinecomponents.com | Quad Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead TSSOP - ... more RoHS: Compliant | Alternative Product Available |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
43712397
|
Verical | Comparator Quad R-R I/P 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1803 | Americas - 1533 |
|
$0.8330 / $1.4500 | Buy Now |
|
NAC | Quad 1.8V Open Drain Comparator, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3000 / $1.6000 | Buy Now |
DISTI #
MCP6569T-E/ST
|
Avnet Silica | Comparator Quad RR IP 55V 14Pin TSSOP TR (Alt: MCP6569T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6569T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6569T-E/ST
Microchip Technology Inc
QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6569T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6569T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6569-E/STVAO | Microchip Technology Inc | Check for Price | Comparator | MCP6569T-E/ST vs MCP6569-E/STVAO |
Microchip recommends a star-grounded layout, with the op-amp's ground pin connected to a central ground point. Keep the input and output traces short and separate, and avoid running them near noise sources or high-current paths.
The ESD protection diodes in the MCP6569T-E/ST can affect the op-amp's performance, especially at high frequencies. To minimize their impact, use a series resistor at the input to limit the current, and consider adding a low-pass filter to reduce high-frequency noise.
The MCP6569T-E/ST can drive a maximum capacitive load of around 1nF to 2nF, depending on the specific application and frequency range. Exceeding this limit can cause oscillations or instability. To ensure stability, use a series resistor to isolate the capacitive load, and consider adding a damping resistor to reduce ringing.
Choose gain resistors that balance the desired gain with the required bandwidth. Higher gain resistors reduce the bandwidth, while lower gain resistors increase the bandwidth. Consider using a gain-setting resistor network to optimize the trade-off between gain and bandwidth for your specific application.
The MCP6569T-E/ST has a maximum junction temperature of 150°C. Ensure reliable operation by keeping the device within the recommended operating temperature range, using a heat sink if necessary, and avoiding thermal gradients or hot spots on the PCB.