Part Details for MCP6566RT-E/OT by Microchip Technology Inc
Overview of MCP6566RT-E/OT by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6566RT-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7342
|
Newark | Comparator, Low Power, 125Deg C, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:34Ns, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP6566RT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2494 |
|
$0.4370 / $0.5720 | Buy Now |
DISTI #
45P4727
|
Newark | Comparator, Single, 20 Ns, 5Sot23, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:34Ns, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Open Drain Rohs Compliant: Yes |Microchip MCP6566RT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
MCP6566RT-E/OTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16495 In Stock |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
MCP6566RT-E/OT
|
Avnet Americas | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6566RT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
579-MCP6566RT-E/OT
|
Mouser Electronics | Analog Comparators Singl 1.8V Opn Drain Comparator, E temp RoHS: Compliant | 3558 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
V72:2272_06453670
|
Arrow Electronics | Comparator Single R-R I/P 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1841 Container: Cut Strips | Americas - 3091 |
|
$0.4745 / $0.4959 | Buy Now |
DISTI #
MCP6566RT-E/OT
|
Microchip Technology Inc | Single 1.8V Open Drain Comparator, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 45000 |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
70388723
|
RS | Microchip MCP6566RT-E/OT Comparator, Open Drain O/P, 1.8 to 5.5 V 5-Pin SOT-23 | Microchip Technology Inc. MCP6566RT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | SINGLE 1.8V OPEN DRAIN COMPARATOR, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant | 45000 Factory Stock |
|
$0.4141 / $0.4858 | Buy Now |
Part Details for MCP6566RT-E/OT
MCP6566RT-E/OT CAD Models
MCP6566RT-E/OT Part Data Attributes:
|
MCP6566RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6566RT-E/OT
Microchip Technology Inc
COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
Alternate Parts for MCP6566RT-E/OT
This table gives cross-reference parts and alternative options found for MCP6566RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6566RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6566T-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566T-E/OT |
MCP6566RT-E/SN | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566RT-E/SN |
MCP6566UT-E/LT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566UT-E/LT |
MCP6566UT-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566UT-E/OT |
MCP6566UT-E/SL | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566UT-E/SL |
MCP6566T-E/SL | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566T-E/SL |
MCP6566UT-E/MS | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566UT-E/MS |
MCP6566T-E/SN | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566T-E/SN |
MCP6566T-E/OTVAO | Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5 | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566T-E/OTVAO |
MCP6566UT-E/SN | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6566RT-E/OT vs MCP6566UT-E/SN |