-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6561RT-E/OT by Microchip Technology Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7339
|
Newark | Analogue Comparator, Single, Low Power, 1, 47 Ns, 1.8V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3854 |
|
$0.4370 / $0.5720 | Buy Now |
DISTI #
MCP6561RT-E/OTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7151 In Stock |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
MCP6561RT-E/OT
|
Avnet Americas | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6561RT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.4625 | Buy Now |
DISTI #
579-MCP6561RT-E/OT
|
Mouser Electronics | Analog Comparators Singl 1.8V Push/Pull Comparator, E temp RoHS: Compliant | 6910 |
|
$0.4150 / $0.5500 | Buy Now |
DISTI #
MCP6561RT-E/OT
|
Microchip Technology Inc | Single 1.8V Push/Pull Comparator, E temp, SOT-23, Projected EOL: 2034-03-10 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 150620 |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
70388722
|
RS | MCP6561RT-E/OT Comparator, Push-Pull O/P,0.02us 1.8 to 5.5V 5-Pin SOT-23 | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4680 / $0.5500 | RFQ |
|
Future Electronics | MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4460 / $0.4560 | Buy Now |
|
Onlinecomponents.com | Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23... more RoHS: Compliant | 150000 Factory Stock |
|
$0.3660 / $0.4290 | Buy Now |
|
NAC | Single 1.8V Push/Pull Comparator, E temp - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
MCP6561RT-E/OT
|
Avnet Silica | Comparator Single RR IP 55V 5Pin SOT23 TR (Alt: MCP6561RT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6561RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6561RT-E/OT
Microchip Technology Inc
COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP6561RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6561RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6543-E/MS | Microchip Technology Inc | $0.5461 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6561RT-E/OT vs MCP6543-E/MS |
MCP6561T-E/OT | Microchip Technology Inc | $0.5045 | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6561RT-E/OT vs MCP6561T-E/OT |
MCP6543-E/P | Microchip Technology Inc | $0.5874 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP6561RT-E/OT vs MCP6543-E/P |
MCP6541-E/P | Microchip Technology Inc | $0.1554 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP6561RT-E/OT vs MCP6541-E/P |
MCP6543T-E/MS | Microchip Technology Inc | $0.3922 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6561RT-E/OT vs MCP6543T-E/MS |
MCP6541RT-E/OT | Microchip Technology Inc | $0.4388 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6561RT-E/OT vs MCP6541RT-E/OT |
MCP6541-I/P | Microchip Technology Inc | $0.4517 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP6561RT-E/OT vs MCP6541-I/P |
MCP6541-I/MS | Microchip Technology Inc | $0.3860 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6561RT-E/OT vs MCP6541-I/MS |
MCP6561UT-E/OT | Microchip Technology Inc | $0.4581 | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6561RT-E/OT vs MCP6561UT-E/OT |
MCP6543-I/MS | Microchip Technology Inc | $0.4262 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6561RT-E/OT vs MCP6543-I/MS |