There are no models available for this part yet.
Overview of MCP6546-E/MS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for MCP6546-E/MS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J5336
|
Newark | Comparator, Single, Msop-8, Comparator Type:Sub-Microamp, No. Of Channels:1Channels, Response Time/Propogation Delay:4µs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Supply Type:Single Supplyrohs Compliant: Yes |Microchip MCP6546-E/MS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 | Buy Now | |
DISTI #
MCP6546-E/MS-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8MSOP Min Qty: 1000 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3600 | Buy Now | |
DISTI #
MCP6546-E/MS
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6546-E/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4700 | Buy Now | |
DISTI #
579-MCP6546-E/MS
|
Mouser Electronics | Analog Comparators Single 1.6V Open Drain Comp RoHS: Compliant | 823 |
|
$0.3600 / $0.4700 | Buy Now | |
DISTI #
MCP6546-E/MS
|
Microchip Technology Inc | Single 1.6V Open Drain Comparator, E temp, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3500 / $0.4700 | Buy Now | |
DISTI #
70389087
|
RS | Microchip MCP6546-E/MS Comparator, Open Drain O/P, 1.6 - 5.5 V 8-Pin MSOP | Microchip Technology Inc. MCP6546-E/MS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$0.3860 | Buy Now | ||
Onlinecomponents.com | Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.3178 / $0.3945 | Buy Now | ||
DISTI #
MCP6546-E/MS
|
TME | IC: comparator, Cmp: 1, 4us, 1.6÷5.5V, SMT, MSOP8, tube, Iio: 1pA Min Qty: 1 | 0 |
|
$0.4950 / $0.8250 | RFQ | |
NAC | Single 1.6V Open Drain Comparator, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
$0.4000 / $0.4900 | Buy Now |
CAD Models for MCP6546-E/MS by Microchip Technology Inc
Part Data Attributes for MCP6546-E/MS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
3000 ns
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MCP6546-E/MS
This table gives cross-reference parts and alternative options found for MCP6546-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546-I/MS | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6546-E/MS vs MCP6546-I/MS |