There are no models available for this part yet.
Overview of MCP6543T-E/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Automotive
Price & Stock for MCP6543T-E/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J5330
|
Newark | Ic, volt Comparator, single, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6543T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 | Buy Now | |
DISTI #
MCP6543T-E/SNCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
322 In Stock |
|
$0.4000 / $0.5300 | Buy Now | |
DISTI #
MCP6543T-E/SN
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6543T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.5300 | Buy Now | |
DISTI #
579-MCP6543T-E/SN
|
Mouser Electronics | Analog Comparators Single 1.6V Push/ Pull Comp RoHS: Compliant | 3161 |
|
$0.4000 / $0.4700 | Buy Now | |
DISTI #
MCP6543T-E/SN
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator w/ CS, E temp, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3900 / $0.5300 | Buy Now | |
DISTI #
70569823
|
RS | Single 1.6V Push/Pull Comparator w/ CS, E temp | Microchip Technology Inc. MCP6543T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4220 | Buy Now | ||
Onlinecomponents.com | Single Comparator with Chip Select - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +125°C RoHS: Compliant | 0 |
|
$0.3454 / $0.3759 | Buy Now | ||
NAC | Single 1.6V Push/Pull Comparator w/ CS, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4400 / $0.5400 | Buy Now | ||
DISTI #
MCP6543T-E/SN
|
Avnet Silica | Comparator Single R-R I/O 5.5V 8-Pin SOIC N T/R (Alt: MCP6543T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP6543T-E/SN by Microchip Technology Inc
Part Data Attributes for MCP6543T-E/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
10 Weeks
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
4000 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MCP6543T-E/SN
This table gives cross-reference parts and alternative options found for MCP6543T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6543T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6543-E/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6543T-E/SN vs MCP6543-E/SN |
MCP6543T-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6543T-E/SN vs MCP6543T-I/SN |