Part Details for MCP6543T-E/P by Microchip Technology Inc
Overview of MCP6543T-E/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Automotive
Part Details for MCP6543T-E/P
MCP6543T-E/P CAD Models
MCP6543T-E/P Part Data Attributes
|
MCP6543T-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6543T-E/P
Microchip Technology Inc
Comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR |
Alternate Parts for MCP6543T-E/P
This table gives cross-reference parts and alternative options found for MCP6543T-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6543T-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6543-E/P | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6543T-E/P vs MCP6543-E/P |
MCP6543-I/P | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6543T-E/P vs MCP6543-I/P |