-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6542-E/MS by Microchip Technology Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9287
|
Newark | Comparator, Sub-Microamp, 125Deg C, Comparator Type:Sub-Microamp, No. Of Channels:2Channels, Resp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 789 |
|
$0.4890 / $0.5930 | Buy Now |
DISTI #
MCP6542-E/MS-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
11089 In Stock |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6542-E/MS
|
Avnet Americas | Analogue Comparator, Dual, Sub-Microamp, 2 Channels, 4 ?s, 1.6V to 5.5V, MSOP, 8 Pins - Rail/Tube (A... more RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4797 / $0.5125 | Buy Now |
DISTI #
579-MCP6542-E/MS
|
Mouser Electronics | Analog Comparators Dual 1.6V Push/ Pull Comp RoHS: Compliant | 7672 |
|
$0.4630 / $0.6200 | Buy Now |
DISTI #
MCP6542-E/MS
|
Microchip Technology Inc | Dual 1.6V Push/Pull Comparator, E temp, MSOP, Projected EOL: 2034-03-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
700 Alternates Available |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
70389208
|
RS | Comparators, Analog, Dual 1.6V Push/ Pull Comp | Microchip Technology Inc. MCP6542-E/MS RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Onlinecomponents.com | Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead M... more RoHS: Compliant |
1900 In Stock 700 Factory Stock |
|
$0.3995 / $0.4907 | Buy Now |
DISTI #
73473707
|
Verical | Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2333 | Americas - 1900 |
|
$0.5779 / $0.6384 | Buy Now |
DISTI #
MCP6542-E/MS
|
TME | IC: comparator, Cmp: 2, 4us, 1.6÷5.5V, SMT, MSOP8, tube, Iio: 1pA Min Qty: 1 | 0 |
|
$0.6300 / $0.8820 | RFQ |
|
NAC | Dual 1.6V Push/Pull Comparator, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Tube | 0 |
|
$0.5100 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6542-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6542-E/MS
Microchip Technology Inc
DUAL COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6542-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6542-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6542T-E/MSVAO | Microchip Technology Inc | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | MCP6542-E/MS vs MCP6542T-E/MSVAO |
MCP6542-I/MS | Microchip Technology Inc | $0.5633 | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6542-E/MS vs MCP6542-I/MS |
Microchip recommends a compact layout with the device placed close to the power source, and the input and output capacitors placed as close as possible to the device. A ground plane is also recommended to reduce noise and improve thermal performance.
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure that the input voltage is within the recommended range. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The maximum ambient temperature range for the MCP6542-E/MS is -40°C to +125°C. However, the device's junction temperature should not exceed 150°C to ensure reliable operation.
Yes, the MCP6542-E/MS is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive applications. However, it's essential to follow the recommended layout and placement guidelines, and ensure that the device operates within the recommended temperature range.
The output voltage of the MCP6542-E/MS can be calculated using the following formula: VOUT = (VIN x (1 + R1/R2)), where VIN is the input voltage, R1 is the resistance of the feedback resistor, and R2 is the resistance of the divider resistor.