Datasheets
MCP652T-E/SNVAO by: Microchip Technology Inc

Operational Amplifier, 2 Func, 200uV Offset-Max, CMOS, PDSO8

Part Details for MCP652T-E/SNVAO by Microchip Technology Inc

Overview of MCP652T-E/SNVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MCP652T-E/SNVAO

Part # Distributor Description Stock Price Buy
DISTI # MCP652T-E/SNVAO
Microchip Technology Inc Dual, 50MHz OP, mCal, E temp, Projected EOL: 2044-03-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.0200
  • 25 $2.5200
  • 100 $2.2900
  • 5,000 $2.2600
$2.2600 / $3.0200 Buy Now

Part Details for MCP652T-E/SNVAO

MCP652T-E/SNVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP652T-E/SNVAO Part Data Attributes

MCP652T-E/SNVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP652T-E/SNVAO Microchip Technology Inc Operational Amplifier, 2 Func, 200uV Offset-Max, CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 68 dB
Common-mode Reject Ratio-Nom 84 dB
Frequency Compensation YES
Input Offset Voltage-Max 200 µV
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Slew Rate-Nom 30 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 6.5 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 50000
Voltage Gain-Min 25118
Wideband NO
Width 3.9 mm

Alternate Parts for MCP652T-E/SNVAO

This table gives cross-reference parts and alternative options found for MCP652T-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP652T-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MCP652-E/SNVAO Microchip Technology Inc Check for Price Operational Amplifier, 2 Func, 200uV Offset-Max, CMOS, PDSO8 MCP652T-E/SNVAO vs MCP652-E/SNVAO
Part Number Manufacturer Composite Price Description Compare
MCP652-E/SN Microchip Technology Inc $1.8119 DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 MCP652T-E/SNVAO vs MCP652-E/SN
MCP655-E/ST Microchip Technology Inc Check for Price DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 MCP652T-E/SNVAO vs MCP655-E/ST
ISL55290IUZ-T13 Intersil Corporation Check for Price Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; MSOP10; Temp Range: -40° to 85°C MCP652T-E/SNVAO vs ISL55290IUZ-T13
MCP655-E/UN Microchip Technology Inc Check for Price DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 MCP652T-E/SNVAO vs MCP655-E/UN
MCP652T-E/MF Microchip Technology Inc $2.8000 DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 MCP652T-E/SNVAO vs MCP652T-E/MF
MCP655-E/ML Microchip Technology Inc Check for Price DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 MCP652T-E/SNVAO vs MCP655-E/ML
MCP652-E/SL Microchip Technology Inc Check for Price DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 MCP652T-E/SNVAO vs MCP652-E/SL
MCP652-E/UN Microchip Technology Inc Check for Price DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 MCP652T-E/SNVAO vs MCP652-E/UN
MCP652-E/MF Microchip Technology Inc $2.5216 DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 MCP652T-E/SNVAO vs MCP652-E/MF
MCP655-E/SN Microchip Technology Inc Check for Price DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 MCP652T-E/SNVAO vs MCP655-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP652T-E/SNVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP652T-E/SNVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP652T-E/SNVAO would you like to use for your alert(s)?
  • Please alert me when MCP652T-E/SNVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP652T-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP652T-E/SNVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP652T-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP652T-E/SNVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP652T-E/SNVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: