-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO5, 2 X 3 MM, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP651ST-E/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7643
|
Newark | Op Amp, Rro, 50Mhz, 5Sot23, No. Of Amplifiers:1 Amplifier, Bandwidth:50Mhz, Slew Rate:30V/Μs, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1481 |
|
$2.2500 | Buy Now |
DISTI #
41T4161
|
Newark | Single, 50Mhz Op, Mcal, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP651ST-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
MCP651ST-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4231 In Stock |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
MCP651ST-E/OT
|
Avnet Americas | Operational Amplifier, Single, 1 Channels, 50 MHz, 30 V/?s, 2.5V to 5.5V, SOT-23, 5 Pins - Tape and ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6263 / $1.7375 | Buy Now |
DISTI #
579-MCP651ST-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 50MHz OP mCal E temp RoHS: Compliant | 3216 |
|
$1.6200 / $2.1600 | Buy Now |
DISTI #
MCP651ST-E/OT
|
Microchip Technology Inc | Single, 50MHz OP, mCal, E temp, SOT-23, Projected EOL: 2039-06-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 39013 |
|
$1.5800 / $2.1600 | Buy Now |
DISTI #
70048358
|
RS | IC, Op Amp, Outputs,1,50MHz, IQ,6mA, SLEW RATE,30V/US,2.5-5.5V, SOT-23-5 | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
Onlinecomponents.com | Op Amp Single GP R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 39000 Factory Stock |
|
$1.4500 / $4.1600 | Buy Now |
DISTI #
71234969
|
Verical | Op Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2338 | Americas - 3000 |
|
$1.7878 / $1.9359 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 200UV OFFSET-MAX, CMOS, PDSO5 | 21 |
|
$1.7213 / $3.4425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP651ST-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP651ST-E/OT
Microchip Technology Inc
OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO5, 2 X 3 MM, PLASTIC, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 25118 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP651ST-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP651ST-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP651S-E/OT | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO5, 2 X 3 MM, PLASTIC, SOT-23, 5 PIN | MCP651ST-E/OT vs MCP651S-E/OT |
MCP651-E/SL | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP651ST-E/OT vs MCP651-E/SL |
MCP651-E/MF | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | MCP651ST-E/OT vs MCP651-E/MF |
MCP651-E/ML | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | MCP651ST-E/OT vs MCP651-E/ML |
MCP651-E/UN | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO10, LEAD FREE, PLASTIC, MSOP-10 | MCP651ST-E/OT vs MCP651-E/UN |
MCP651T-E/MNY | Microchip Technology Inc | $2.1900 | MCP651T-E/MNY | MCP651ST-E/OT vs MCP651T-E/MNY |
MCP651T-E/MF | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | MCP651ST-E/OT vs MCP651T-E/MF |
MCP651-E/MNY | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | MCP651ST-E/OT vs MCP651-E/MNY |
MCP651-E/ST | Microchip Technology Inc | Check for Price | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | MCP651ST-E/OT vs MCP651-E/ST |
MCP651T-E/SN | Microchip Technology Inc | $2.1550 | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP651ST-E/OT vs MCP651T-E/SN |
The maximum power dissipation of the MCP651ST-E/OT is 670 mW, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
To ensure stability in a unity-gain buffer configuration, it's essential to add a capacitor (typically 10-100 nF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a ground plane, and placing decoupling capacitors close to the op-amp's power pins.
Yes, the MCP651ST-E/OT can be used as a comparator, but it's essential to ensure that the input common-mode voltage is within the specified range, and to add hysteresis to prevent oscillations. Additionally, the output stage may require additional buffering to drive loads.
To handle the input bias current and offset voltage, it's recommended to use a high-impedance input source, add input bias current cancellation resistors, and consider using a voltage reference or a precision voltage source to minimize the impact of the offset voltage.