Part Details for MCP6482-E/MS by Microchip Technology Inc
Results Overview of MCP6482-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6482-E/MS Information
MCP6482-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6482-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W8569
|
Newark | Op Amp, Dual, 4Mhz, 2.7V/Us, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supp... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
MCP6482-E/MS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
93 In Stock |
|
$0.8700 / $1.1600 | Buy Now |
DISTI #
MCP6482-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6482-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
579-MCP6482-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 5MHz OP E temp RoHS: Compliant | 2527 |
|
$0.8700 / $1.1600 | Buy Now |
DISTI #
MCP6482-E/MS
|
Microchip Technology Inc | 4.5 MHz Low Power, Low IBias Dual Op Amp, MSOP, Projected EOL: 2039-05-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3610 Alternates Available |
|
$0.8500 / $1.1600 | Buy Now |
DISTI #
70470185
|
RS | Microchip MCP6482-E/MS Low Power Op Amp,4MHz Rail-Rail,2.2 to 5.5V,8-Pin MSOP Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.5800 | RFQ |
|
Onlinecomponents.com | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant | 3600 Factory Stock |
|
$0.7540 / $0.8860 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
NAC | Dual 5 MHz OP, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
MCP6482-E/MS
|
Avnet Silica | OP Amp Dual GP RR IO 55V 8Pin MSOP Tube (Alt: MCP6482-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6482-E/MS
MCP6482-E/MS CAD Models
MCP6482-E/MS Part Data Attributes
|
MCP6482-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6482-E/MS
Microchip Technology Inc
OP-AMP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6482-E/MS
This table gives cross-reference parts and alternative options found for MCP6482-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6482-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6482T-E/MS | Microchip Technology Inc | Check for Price | OP-AMP | MCP6482-E/MS vs MCP6482T-E/MS |
MCP6482T-E/SN | Microchip Technology Inc | Check for Price | OP-AMP | MCP6482-E/MS vs MCP6482T-E/SN |
MCP6482-E/MS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCP6482-E/MS is -40°C to +125°C.
-
The gain of the MCP6482-E/MS is fixed at 2, but it can be adjusted using external resistors. Refer to the application note AN11451 for more information.
-
The input impedance of the MCP6482-E/MS is typically around 10 kΩ, but it can vary depending on the gain setting and the input frequency.
-
Yes, the MCP6482-E/MS can be used as a single-ended amplifier by connecting the negative input to ground and using the positive input as the signal input.
-
The power consumption of the MCP6482-E/MS is typically around 1.5 mA per amplifier, but it can vary depending on the supply voltage and the operating frequency.