Part Details for MCP6481T-E/LTY by Microchip Technology Inc
Overview of MCP6481T-E/LTY by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MCP6481T-E/LTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6554
|
Newark | Single 5 Mhz Op, E Temp 5 Sc70 T/R Rohs Compliant: Yes |Microchip MCP6481T-E/LTY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 | Buy Now |
DISTI #
MCP6481T-E/LTY-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
DISTI #
MCP6481T-E/LTY
|
Avnet Americas | SINGLE 5 MHZ OP, E TEMP - Tape and Reel (Alt: MCP6481T-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
579-MCP6481T-E/LTY
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5 MHz OP E temp RoHS: Compliant | 2130 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP6481T-E/LTY
|
Microchip Technology Inc | MCP6481 5MHz Low IBias Low Power OP AMP, Projected EOL: 2039-10-11 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70570075
|
RS | IC OPAMP GP 4MHZ RRO SC70-5 | Microchip Technology Inc. MCP6481T-E/LTY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0.4593 / $0.9620 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 4MHZ RRO SC70-5 | 15000 |
|
RFQ | |
|
NAC | Single 5 MHz OP, E temp - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.5700 / $0.7100 | Buy Now |
Part Details for MCP6481T-E/LTY
MCP6481T-E/LTY CAD Models
MCP6481T-E/LTY Part Data Attributes:
|
MCP6481T-E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6481T-E/LTY
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MCP6481T-E/LTY
This table gives cross-reference parts and alternative options found for MCP6481T-E/LTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6481T-E/LTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6481T-E/OT | OP-AMP | Microchip Technology Inc | MCP6481T-E/LTY vs MCP6481T-E/OT |
MCP6481T-E/OTVAO | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6481T-E/LTY vs MCP6481T-E/OTVAO |