Part Details for MCP6479T-E/SL by Microchip Technology Inc
Overview of MCP6479T-E/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6479T-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3606
|
Newark | Quad, 3 Mhz Gen Purpose Op-Amp With Emi Filter 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP6479T-E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
150-MCP6479T-E/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6136 In Stock |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
MCP6479T-E/SL
|
Avnet Americas | QUAD, 3MHZ OP AMP, E TEMP - Tape and Reel (Alt: MCP6479T-E/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
579-MCP6479T-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 3 MHz Gen Purpose Op-Amp with EMI Filter RoHS: Compliant | 4022 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
MCP6479T-E/SL
|
Microchip Technology Inc | 3 MHZ Gen Purpose Quad Op-Amp with EMI Filter, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes | 54470 |
|
$0.3500 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 49400 Factory Stock |
|
$0.2979 / $0.3247 | Buy Now |
|
NAC | Quad, 3MHz Op Amp, E Temp, 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 39000 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
MCP6479T-E/SL
|
Avnet Silica | QUAD, 3MHZ OP AMP, E TEMP (Alt: MCP6479T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6479T-E/SL
|
EBV Elektronik | QUAD, 3MHZ OP AMP, E TEMP (Alt: MCP6479T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP6479T-E/SL
MCP6479T-E/SL CAD Models
MCP6479T-E/SL Part Data Attributes
|
MCP6479T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6479T-E/SL
Microchip Technology Inc
Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 0.0016 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.2 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6479T-E/SL
This table gives cross-reference parts and alternative options found for MCP6479T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6479T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6479-E/SL | Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6479T-E/SL vs MCP6479-E/SL |
MCP6479T-E/ST | Operational Amplifier, 4 Func, 0.0016uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6479T-E/SL vs MCP6479T-E/ST |