-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W8561
|
Newark | Op Amp, Dual, 2Mhz, 1.1V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:2Mhz, Supply Voltage Range:2V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Bias Current, Input Offset Voltage:1.5Mv Rohs Compliant: Yes |Microchip MCP6472-E/SN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
MCP6472-E/SN-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
278 In Stock |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
MCP6472-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: MCP6472-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-MCP6472-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2MHz OP E temp RoHS: Compliant | 375 |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
MCP6472-E/SN
|
Microchip Technology Inc | 2 MHz Low Power, Low IBias Dual Op Amp, Projected EOL: 2039-05-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7300 / $0.9900 | Buy Now |
DISTI #
70452495
|
RS | Dual, 2 MHz OP, E temp8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. MCP6472-E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant | 100 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
DISTI #
MCP6472-E/SN
|
TME | IC: operational amplifier, 2MHz, 2÷5.5V, Ch: 2, SO8 Min Qty: 1 | 0 |
|
$0.8000 / $1.1700 | RFQ |
|
NAC | Dual, 2 MHz OP, E temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8200 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6472-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6472-E/SN
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6472-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6472-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6472T-E/SN | OP-AMP | Microchip Technology Inc | MCP6472-E/SN vs MCP6472T-E/SN |