There are no models available for this part yet.
Overview of MCP6471T-E/OTVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6471T-E/OTVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6471T-E/OTVAO-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MCP6471T-E/OTVAO
|
Microchip Technology Inc | MCP6471 2MHz Low IBias Low Power OP AMP, Projected EOL: 2044-02-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5100 / $0.6800 | Buy Now |
CAD Models for MCP6471T-E/OTVAO by Microchip Technology Inc
Part Data Attributes for MCP6471T-E/OTVAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00035 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
88 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method
|
TR
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
1.1 V/us
|
Supply Current-Max
|
0.2 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2000
|
Voltage Gain-Min
|
56200
|
Wideband
|
NO
|
Width
|
1.55 mm
|
Alternate Parts for MCP6471T-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP6471T-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6471T-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7261FVM-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8, LEAD FREE, MSOP-8 | ROHM Semiconductor | MCP6471T-E/OTVAO vs BU7261FVM-TR |
MCP6471T-E/LTY | OP-AMP | Microchip Technology Inc | MCP6471T-E/OTVAO vs MCP6471T-E/LTY |