Part Details for MCP6442T-E/MS by Microchip Technology Inc
Results Overview of MCP6442T-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6442T-E/MS Information
MCP6442T-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6442T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4155
|
Newark | Dual 1.6V 9Khz Op, I Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6442T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
MCP6442T-E/MSCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
558 In Stock |
|
$0.8900 / $1.1900 | Buy Now |
DISTI #
MCP6442T-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6442T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.9196 / $0.9820 | Buy Now |
DISTI #
579-MCP6442T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp RoHS: Compliant | 3059 |
|
$0.8900 / $1.1900 | Buy Now |
DISTI #
MCP6442T-E/MS
|
Microchip Technology Inc | Dual Nanopower Opamp, MSOP, Projected EOL: 2039-03-29 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
350 Alternates Available |
|
$0.8800 / $1.1900 | Buy Now |
DISTI #
70570050
|
RS | IC OPAMP GP 9KHZ RRO 8MSOP | Microchip Technology Inc. MCP6442T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
|
Onlinecomponents.com | Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin MSOP T/R RoHS: Compliant | 17500 Factory Stock |
|
$0.8030 / $0.9040 | Buy Now |
|
NAC | Dual 1.6V 9kHz OP, I temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
MCP6442T-E/MS
|
Avnet Silica | OP Amp Dual GP RR IO 6V 8Pin MSOP TR (Alt: MCP6442T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6442T-E/MS
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1976 |
|
$0.7890 / $0.9520 | Buy Now |
Part Details for MCP6442T-E/MS
MCP6442T-E/MS CAD Models
MCP6442T-E/MS Part Data Attributes
|
MCP6442T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6442T-E/MS
Microchip Technology Inc
DUAL OP-AMP, 4500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 107 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3000 V/us | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 9 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6442T-E/MS
This table gives cross-reference parts and alternative options found for MCP6442T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6442T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6442-E/MS | Microchip Technology Inc | $0.9595 | DUAL OP-AMP, 4500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP, 8 PIN | MCP6442T-E/MS vs MCP6442-E/MS |
MCP6442T-E/MNY | Microchip Technology Inc | $1.1185 | OP-AMP | MCP6442T-E/MS vs MCP6442T-E/MNY |
MCP6442T-E/SN | Microchip Technology Inc | $1.1185 | DUAL OP-AMP, 4500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP6442T-E/MS vs MCP6442T-E/SN |
MCP6442-E/SN | Microchip Technology Inc | $0.9788 | DUAL OP-AMP, 4500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP6442T-E/MS vs MCP6442-E/SN |