-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6819
|
Newark | Op-Amp, 1Mhz, 0.5V/Us, Sc-70-5, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv, Msl:- Rohs Compliant: Yes |Microchip MCP6411T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4370 | Buy Now |
DISTI #
MCP6411T-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3189 In Stock |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
MCP6411T-E/OT
|
Avnet Americas | Operational Amplifier, 1 Channel, 1 MHz, 500 mV/us, 1.7 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: MCP6411T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
579-MCP6411T-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1 MHz, R/R I/O Op-amps with EMI Filter RoHS: Compliant | 32104 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
MCP6411T-E/OT
|
Microchip Technology Inc | 1 MHz, R/R I/O Op-amps with EMI Filter, Projected EOL: 2044-06-01 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.4100 / $0.5500 | Buy Now |
|
Future Electronics | Operational Amplifier, 1MHz with EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock 9000 Factory Stock |
|
$0.3780 / $0.4430 | Buy Now |
DISTI #
70367299
|
Verical | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 6000 |
|
$0.5829 | Buy Now |
|
Ameya Holding Limited | Operational Amplifier, 1MHz with EMI Filter | 6000 |
|
RFQ | |
|
NAC | Operational Amplifier, 1MHz with EMI Filter - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4500 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6411T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6411T-E/OT
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2017-06-20 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 56234 | |
Wideband | NO | |
Width | 1.6 mm |