Part Details for MCP635T-E/UN by Microchip Technology Inc
Results Overview of MCP635T-E/UN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP635T-E/UN Information
MCP635T-E/UN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP635T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6841
|
Newark | Dual, 24Mhz Op W /Cs, E Temp 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP635T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP635T-E/UN-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
MCP635T-E/UN
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 10-Pin MSOP T/R - Tape and Reel (Alt: MCP635T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0998 / $1.1750 | Buy Now |
DISTI #
579-MCP635T-E/UN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 24MHz OP w /CS E temp RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
MCP635T-E/UN
|
Microchip Technology Inc | 24/60 MHZ OPAMP WITHOUT AUTO, MSOP, Projected EOL: 2034-08-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
70570034
|
RS | Dual, 24MHz OP w /CS, E temp | Microchip Technology Inc. MCP635T-E/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $2.0020 | Buy Now |
|
NAC | Dual, 24MHz OP w /CS, E temp - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1700 / $1.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9560 / $2.0020 | Buy Now |
Part Details for MCP635T-E/UN
MCP635T-E/UN CAD Models
MCP635T-E/UN Part Data Attributes
|
MCP635T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP635T-E/UN
Microchip Technology Inc
DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP635T-E/UN
This table gives cross-reference parts and alternative options found for MCP635T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP635T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP635-E/UN | Microchip Technology Inc | $1.0617 | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | MCP635T-E/UN vs MCP635-E/UN |
MCP635-E/MF | Microchip Technology Inc | $1.2456 | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP635T-E/UN vs MCP635-E/MF |
MCP662-E/SL | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | MCP635T-E/UN vs MCP662-E/SL |
MCP635T-E/MF | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP635T-E/UN vs MCP635T-E/MF |
MCP662/T-E/SN | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP635T-E/UN vs MCP662/T-E/SN |
MCP665T-E/UN | Microchip Technology Inc | $1.6550 | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | MCP635T-E/UN vs MCP665T-E/UN |
MCP662-E/SN | Microchip Technology Inc | $1.3094 | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP635T-E/UN vs MCP662-E/SN |
MCP662T-E/MS | Microchip Technology Inc | Check for Price | OP-AMP | MCP635T-E/UN vs MCP662T-E/MS |
MCP632T-E/MF | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP635T-E/UN vs MCP632T-E/MF |
MCP665-E/UN | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | MCP635T-E/UN vs MCP665-E/UN |