-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP635-E/UN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6839
|
Newark | Ic, Op Amp, 24Mhz, 10V/ Us, Msop-10, No. Of Channels:2Channels, Gain Bandwidth Product:24Mhz, Sup... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP635-E/UN-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10MSOP Min Qty: 400 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
MCP635-E/UN
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 10-Pin MSOP - Rail/Tube (Alt: MCP635-E/UN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.0998 / $1.1750 | Buy Now |
DISTI #
579-MCP635-E/UN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 24MHz OP w /CS E temp RoHS: Compliant | 400 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
MCP635-E/UN
|
Microchip Technology Inc | 24/60 MHZ OPAMP WITHOUT AUTO, MSOP, Projected EOL: 2034-08-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
70048247
|
RS | IC, Op Amp, Operating Voltage, 2.5 - 5.5V, Outputs,2,GBWP,24000kHz, MSOP-10 | Microchip Technology I... more RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 10-Pin MSOP Tube RoHS: Compliant | 7600 Factory Stock |
|
$0.9220 / $1.1000 | Buy Now |
DISTI #
87361652
|
Verical | Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 69 |
|
$1.5540 | Buy Now |
DISTI #
MCP635-E/UN
|
TME | IC: operational amplifier, 24MHz, 2.5÷5.5V, Ch: 2, MSOP10 Min Qty: 1 | 69 |
|
$1.0500 / $1.3600 | Buy Now |
|
NAC | Dual, 24MHz OP w /CS, E temp - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.1700 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP635-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP635-E/UN
Microchip Technology Inc
DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP635-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP635-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP635T-E/UN | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | MCP635-E/UN vs MCP635T-E/UN |
Microchip recommends following a star-grounding topology, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
Calibration involves adjusting the internal offset and gain of the device to match the specific requirements of your application. Microchip provides a calibration procedure in the datasheet, which involves applying a known input voltage and adjusting the offset and gain trim pins to achieve the desired output.
The maximum input voltage that can be applied to the MCP635-E/UN is 5.5V, which is the absolute maximum rating. However, the recommended input voltage range is 2.7V to 5.5V to ensure optimal performance and prevent damage to the device.
Yes, the MCP635-E/UN can be used in a ratiometric configuration, where the output voltage is proportional to the ratio of the input voltage to a reference voltage. This is achieved by connecting the reference pin to a stable voltage source and the input pin to the signal of interest.
The MCP635-E/UN's performance is affected by temperature, with changes in offset voltage, gain, and linearity. To compensate for temperature effects, you can use temperature sensors and calibration techniques, or select a device with a tighter temperature specification, such as the MCP635-E/UN's industrial temperature range option.