MCP6294T-E/P
Microchip Technology Inc
Description: Operational Amplifier

Overview of MCP6294T-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MCP6294T-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP6294T-E/P by Microchip Technology Inc

MCP6294T-E/P
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Want to compare parts?
  1. MCP6294T-E/P
    Microchip Technology Inc
    Operational Amplifier
    VS

Alternate Parts for MCP6294T-E/P

This table gives cross-reference parts and alternative options found for MCP6294T-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6294T-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6294-E/STVAO Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6294T-E/P vs MCP6294-E/STVAO
MCP6294IPWT Quad, 5.5-V, 10-MHz, 50-mA output current, low noise (8.7-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 Texas Instruments MCP6294T-E/P vs MCP6294IPWT
MCP6294-E/SL QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP6294T-E/P vs MCP6294-E/SL
MCP6294T-E/STVAO Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6294T-E/P vs MCP6294T-E/STVAO
MCP6294-E/ST QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP6294T-E/P vs MCP6294-E/ST
MCP6294T-E/SLVAO Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6294T-E/P vs MCP6294T-E/SLVAO
MCP6294-E/P QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Microchip Technology Inc MCP6294T-E/P vs MCP6294-E/P
MCP6294IPWR Quad, 5.5-V, 10-MHz, 50-mA output current, low noise (8.7-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 Texas Instruments MCP6294T-E/P vs MCP6294IPWR
MCP6294T-E/ST QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP6294T-E/P vs MCP6294T-E/ST
MCP6294T-E/SL QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP6294T-E/P vs MCP6294T-E/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6294T-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6294T-E/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6294T-E/P would you like to use for your alert(s)?
  • Please alert me when MCP6294T-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6294T-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6294T-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6294T-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6294T-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6294T-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: