-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6284-E/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9408
|
Newark | Op Amp, 5Mhz, 2.5V/Us, 3Mv, 14 Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Sup... more RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
MCP6284-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
86 In Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP6284-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6284-E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4274 / $1.5250 | Buy Now |
DISTI #
579-MCP6284-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 5MHz RoHS: Compliant | 240 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
V99:2348_06453400
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1713 | Americas - 17 |
|
$1.4790 / $1.5130 | Buy Now |
DISTI #
MCP6284-E/ST
|
Microchip Technology Inc | 2.2-5.5V 5MHZ IQ/BW selectable, Quad, Low Power OP Amp, TSSOP, Projected EOL: 2034-07-01 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1314 Alternates Available |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
70414239
|
RS | Microchip MCP6284-E/ST, Quad Op Amp,5MHz CMOS, Rail to Rail,3V,5V,14-Pin TSSOP Min Qty: 288 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Onlinecomponents.com | Quad Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 14-lead TSSOP - -40°C to 125°C RoHS: Compliant |
864 In Stock 1248 Factory Stock |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
65178311
|
Verical | Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2246 | Americas - 864 |
|
$1.5470 / $1.8070 | Buy Now |
DISTI #
83675576
|
Verical | Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1713 | Americas - 17 |
|
$1.5130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6284-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6284-E/ST
Microchip Technology Inc
QUAD OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2.28 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6284-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6284-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6284-E/SLDAA | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | MCP6284-E/ST vs MCP6284-E/SLDAA |
ICL7642BCPD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | MCP6284-E/ST vs ICL7642BCPD |
ICL7642BCPD+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | MCP6284-E/ST vs ICL7642BCPD+ |
ICL7642BCPD+ | Analog Devices Inc | Check for Price | Single/Dual/Triple/Quad Operational Amplifiers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | MCP6284-E/ST vs ICL7642BCPD+ |
MCP6284T-E/SLDAA | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | MCP6284-E/ST vs MCP6284T-E/SLDAA |
MCP6284T-E/SL | Microchip Technology Inc | Check for Price | QUAD OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP6284-E/ST vs MCP6284T-E/SL |
ICL7642BCPD+ | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | MCP6284-E/ST vs ICL7642BCPD+ |
TPH2504-TR | 3peak Incorporated | Check for Price | Operational Amplifier, | MCP6284-E/ST vs TPH2504-TR |
MCP6284-E/SL | Microchip Technology Inc | $1.6790 | QUAD OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP6284-E/ST vs MCP6284-E/SL |
The maximum power dissipation of the MCP6284-E/ST is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's recommended to use a compensation capacitor between the output and the inverting input pins, and to minimize the gain-bandwidth product. Additionally, a low-ESR capacitor should be used for power supply decoupling.
To minimize noise and EMI, it's recommended to use a star-ground configuration, keep the input and output traces separate, and use a ground plane to reduce electromagnetic radiation. Additionally, decoupling capacitors should be placed close to the power pins.
Yes, the MCP6284-E/ST can be used in a single-supply application, but it requires a voltage divider or a virtual ground circuit to bias the input signals. The output voltage swing will be limited to the supply voltage minus the saturation voltage.
To protect the MCP6284-E/ST from overvoltage and ESD, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode at the input pins, and to follow proper PCB design and layout guidelines to minimize ESD susceptibility.