-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6281-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9391
|
Newark | Op Amp, 5Mhz, 2.5V/Us, 3Mv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:5Mhz, Suppl... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 | Buy Now |
DISTI #
MCP6281-E/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
38 In Stock |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
MCP6281-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6281-E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6201 / $0.6625 | Buy Now |
DISTI #
579-MCP6281-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5MHz RoHS: Compliant | 699 |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6281-E/MS
|
Microchip Technology Inc | 2.2-56.2V 5MHZ IQ/BW selectable, Single, Low Power OP Amp, MSOP, Projected EOL: 2034-07-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
70570081
|
RS | IC OPAMP GP 5MHZ RRO 8MSOP | Microchip Technology Inc. MCP6281-E/MS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C RoHS: Compliant | 0 |
|
$0.5120 / $0.6420 | Buy Now |
DISTI #
MCP6281-E/MS
|
TME | IC: operational amplifier, 5MHz, Ch: 1, MSOP8, 2.2÷6VDC, IB: 1pA Min Qty: 1 | 0 |
|
$0.6100 / $0.7800 | RFQ |
|
NAC | Single 5 MHz OP, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
MCP6281-E/MS
|
Avnet Silica | OP Amp Single GP RR IO 55V 8Pin MSOP Tube (Alt: MCP6281-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6281-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6281-E/MS
Microchip Technology Inc
OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 0.57 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6281-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6281-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6281T-E/MS | Microchip Technology Inc | Check for Price | OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6281-E/MS vs MCP6281T-E/MS |
OPA341NA/3K | Texas Instruments | Check for Price | Single, 5.5-V, 5.5-MHz, extended temp, RRIO operational amplifier with shutdown 6-SOT-23 -55 to 125 | MCP6281-E/MS vs OPA341NA/3K |
OPA341NA/250G4 | Texas Instruments | Check for Price | Single, 5.5-V, 5.5-MHz, extended temp, RRIO operational amplifier with shutdown 6-SOT-23 -55 to 125 | MCP6281-E/MS vs OPA341NA/250G4 |
MCP6281T-E/OT | Microchip Technology Inc | $0.4837 | OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6281-E/MS vs MCP6281T-E/OT |
MCP6281T-E/SN | Microchip Technology Inc | Check for Price | OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP6281-E/MS vs MCP6281T-E/SN |
MCP6281-E/SN | Microchip Technology Inc | $0.6477 | OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP6281-E/MS vs MCP6281-E/SN |
OPA341NA/250 | Texas Instruments | $2.2575 | Single, 5.5-V, 5.5-MHz, extended temp, RRIO operational amplifier with shutdown 6-SOT-23 -55 to 125 | MCP6281-E/MS vs OPA341NA/250 |
MCP6283T-E/SN | Microchip Technology Inc | $0.7298 | OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP6281-E/MS vs MCP6283T-E/SN |
MCP6283-E/P | Microchip Technology Inc | $0.6222 | OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP6281-E/MS vs MCP6283-E/P |
MCP6283T-E/CH | Microchip Technology Inc | $0.4153 | OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP6281-E/MS vs MCP6283T-E/CH |
The maximum power dissipation of the MCP6281-E/MS is dependent on the package type and ambient temperature. For the MSOP package, the maximum power dissipation is 660 mW at 25°C ambient temperature. For the QFN package, it is 1.2 W at 25°C ambient temperature.
To ensure stability when using the MCP6281-E/MS in a high-gain configuration, it is recommended to use a compensation capacitor between the output and the inverting input pins. The value of the capacitor depends on the gain and bandwidth requirements of the application. A good starting point is to use a capacitor value of 10-22 pF.
To minimize noise and EMI, it is recommended to follow good layout and routing practices such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, it is recommended to use a low-ESR capacitor for power supply decoupling and to avoid running high-frequency signals near the op-amp inputs.
Yes, the MCP6281-E/MS can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VDD - 1.5 V to VDD + 0.5 V. Additionally, the output voltage swing is reduced in single-supply operation, and the op-amp may not be able to swing all the way to the supply rails.
To protect the MCP6281-E/MS from overvoltage and ESD damage, it is recommended to use voltage clamping devices such as TVS diodes or zener diodes on the input and output pins. Additionally, it is recommended to follow proper ESD handling procedures during assembly and testing, and to use ESD-protected workstations and equipment.