-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6271-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9371
|
Newark | Op Amp, 2Mhz, 0.9V/Us, 3Mv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:2Mhz, Suppl... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
MCP6271-E/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
213 In Stock |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
MCP6271-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6271-E/MS) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5353 / $0.5869 | Buy Now |
DISTI #
579-MCP6271-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2MHz RoHS: Compliant | 312 |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
MCP6271-E/MS
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable, Single, Low Power OP Amp, MSOP, Projected EOL: 2034-07-01 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 29200 |
|
$0.4800 / $0.6600 | Buy Now |
DISTI #
70414225
|
RS | Single 2MHz OpAmp, MCP6271-E/MS | Microchip Technology Inc. MCP6271-E/MS RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5520 / $0.5830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 29200 Factory Stock |
|
$0.4192 / $0.5220 | Buy Now |
DISTI #
MCP6271-E/MS
|
TME | IC: operational amplifier, 2MHz, Ch: 1, MSOP8, 2÷5.5VDC, IB: 1pA Min Qty: 3 | 0 |
|
$0.4800 / $0.6300 | RFQ |
|
NAC | Single 2 MHz OP, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.5400 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6271-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6271-E/MS
Microchip Technology Inc
OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.24 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6271-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6271-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6271T-E/MS | Microchip Technology Inc | $0.5351 | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6271-E/MS vs MCP6271T-E/MS |