-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1846
|
Newark | Op Amp, 20Mhz, 10V/Us, Msop-10, No. Of Channels:2Channels, Gain Bandwidth Product:20Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, Amplifier Type:Low Offset Voltage, Input Offset Voltage:200Μv Rohs Compliant: Yes |Microchip MCP625-E/UN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
MCP625-E/UN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10MSOP Min Qty: 200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
MCP625-E/UN
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 10-Pin MSOP Tube - Rail/Tube (Alt: MCP625-E/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4400 | Buy Now |
DISTI #
579-MCP625-E/UN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 20MHz OP Dual Auto-cal E temp RoHS: Compliant | 0 |
|
$1.8400 / $2.4400 | Order Now |
DISTI #
MCP625-E/UN
|
Microchip Technology Inc | Dual, 20MHz OP, mCal, E temp, Projected EOL: 2034-06-01 RoHS: Compliant pbFree: Yes |
8600 Alternates Available |
|
$1.7500 / $2.4400 | Buy Now |
DISTI #
70047234
|
RS | Op Amp, Dual, 20MHz OP, Dual Auto-cal, E Temp | Microchip Technology Inc. MCP625-E/UN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 99 |
|
$1.1800 | Buy Now |
|
Future Electronics | MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - MSOP-10LD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.1300 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin MSOP Tube RoHS: Compliant | 8600 Factory Stock |
|
$1.5700 / $1.8300 | Buy Now |
DISTI #
77908699
|
Verical | Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 37 |
|
$2.3182 | Buy Now |
DISTI #
MCP625-E/UN
|
TME | IC: operational amplifier, 20MHz, Ch: 2, MSOP10, 2.5÷5.5VDC Min Qty: 1 | 37 |
|
$1.5300 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP625-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP625-E/UN
Microchip Technology Inc
DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP625-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP625-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP625T-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP625-E/UN vs MCP625T-E/MF |
MCP625-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP625-E/UN vs MCP625-E/MF |
MCP622T-E/SN | DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP625-E/UN vs MCP622T-E/SN |
MCP622-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP625-E/UN vs MCP622-E/MF |
MCP622-E/SN | DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP625-E/UN vs MCP622-E/SN |