Amplifier Circuits
MCP6241-E/SN
Microchip Technology Inc
Description: OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Overview of MCP6241-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Price & Stock for MCP6241-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24M4485
Newark Operational Amplifier, Single, 650 Khz, 1, 0.3 V/ S, 1.8V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP6241-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1629
  • 1 $0.4060
  • 10 $0.3740
  • 25 $0.3430
  • 50 $0.3330
  • 100 $0.3220
$0.3220 / $0.4060 Buy Now
DISTI # 88H9918
Newark Opamp, 650Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:650Khz, Slew Rate:0.3V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6241-E/SN RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $0.2900
$0.2900 Buy Now
DISTI # MCP6241-E/SN-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 2224
In Stock
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3100
$0.3100 / $0.3900 Buy Now
DISTI # MCP6241-E/SN
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6241-E/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3100
$0.3100 / $0.3900 Buy Now
DISTI # 579-MCP6241-E/SN
Mouser Electronics Operational Amplifiers - Op Amps Single 1.8V 500KHz RoHS: Compliant 642
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3100
$0.3100 / $0.3900 Buy Now
DISTI # MCP6241-E/SN
Microchip Technology Inc 1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc, Projected EOL: 2034-04-12 RoHS: Compliant pbFree: Yes 6739

Alternates Available
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3100
  • 5,000 $0.2900
$0.2900 / $0.3900 Buy Now
DISTI # 70048231
RS IC, Op Amp, Operating Voltage, 1.8 - 5.5V, Outputs,1,GBWP,550kHz, SOIC-8 | Microchip Technology Inc. MCP6241-E/SN RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk 0
  • 1,200 $0.3900
  • 12,000 $0.3710
  • 60,000 $0.3510
  • 120,000 $0.3320
$0.3320 / $0.3900 RFQ
Future Electronics MCP6241 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 1 $0.4050
  • 100 $0.3900
  • 300 $0.3800
  • 1,000 $0.3650
  • 3,000 $0.3350
$0.3350 / $0.4050 Buy Now
Onlinecomponents.com Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant 6700 Factory Stock
  • 100 $0.3186
  • 500 $0.2916
  • 1,000 $0.2872
  • 2,500 $0.2759
  • 5,000 $0.2686
  • 7,500 $0.2646
  • 10,000 $0.2606
  • 15,000 $0.2567
$0.2567 / $0.3186 Buy Now
DISTI # MCP6241-E/SN
TME IC: operational amplifier, 550kHz, Ch: 1, SO8, 1.8÷5.5VDC, IB: 1pA Min Qty: 3 1050
  • 3 $0.3560
  • 10 $0.3430
  • 25 $0.3150
  • 100 $0.2860
$0.2860 / $0.3560 Buy Now
NAC Single 1.8V, 550 kHz OP, E Temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 5400
  • 1 $0.3800
  • 100 $0.3500
  • 500 $0.3200
  • 1,000 $0.3100
$0.3100 / $0.3800 Buy Now
DISTI # MCP6241-E/SN
Avnet Silica OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube (Alt: MCP6241-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP6241-E/SN
EBV Elektronik OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube (Alt: MCP6241-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant 6700 Factory Stock
  • 100 $0.3186
  • 500 $0.2916
  • 1,000 $0.2872
  • 2,500 $0.2759
  • 5,000 $0.2686
  • 7,500 $0.2646
  • 10,000 $0.2606
  • 15,000 $0.2567
$0.2567 / $0.3186 Buy Now

CAD Models for MCP6241-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6241-E/SN by Microchip Technology Inc

MCP6241-E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
75 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.07 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
550
Voltage Gain-Min
31620
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. MCP6241-E/SN
    Microchip Technology Inc
    OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for MCP6241-E/SN

This table gives cross-reference parts and alternative options found for MCP6241-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6241-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA348AQDRQ1 Automotive-grade, single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments MCP6241-E/SN vs OPA348AQDRQ1
OPA348AIDG4 1MHz, 45uA, RRIO, Single Op Amp 8-SOIC -40 to 125 Texas Instruments MCP6241-E/SN vs OPA348AIDG4
MCP6241T-E/SN OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP6241-E/SN vs MCP6241T-E/SN
OPA348AID Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments MCP6241-E/SN vs OPA348AID
Part Number Description Manufacturer Compare
OPA348AIDBVTG4 Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments MCP6241-E/SN vs OPA348AIDBVTG4
MCP6241T-E/OTVAO Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 Microchip Technology Inc MCP6241-E/SN vs MCP6241T-E/OTVAO
OPA348AIDCKTG4 Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 5-SC70 -40 to 125 Texas Instruments MCP6241-E/SN vs OPA348AIDCKTG4
MCP6241RT-E/OT OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6241-E/SN vs MCP6241RT-E/OT
MCP6241UT-E/OTVAO Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 Microchip Technology Inc MCP6241-E/SN vs MCP6241UT-E/OTVAO
OPA348AID Single, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments MCP6241-E/SN vs OPA348AID
MCP6241T-E/OT OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6241-E/SN vs MCP6241T-E/OT
MCP6241-E/MS OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, PLASTIC, MS-187, MSOP-8 Microchip Technology Inc MCP6241-E/SN vs MCP6241-E/MS
OPA348AIDG4 1MHz, 45uA, RRIO, Single Op Amp 8-SOIC -40 to 125 Texas Instruments MCP6241-E/SN vs OPA348AIDG4
MCP6241T-E/SN OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP6241-E/SN vs MCP6241T-E/SN

Related Parts for MCP6241-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6241-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6241-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6241-E/SN would you like to use for your alert(s)?
  • Please alert me when MCP6241-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6241-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6241-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6241-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6241-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6241-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: