-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,OP-AMP,SINGLE,CMOS,LLCC,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6241-E/MC by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4897
|
Newark | Single 1.8V, 550 Khz Op, E Temp 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP6241-E/MC RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
MCP6241-E/MC-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
733 In Stock |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
MCP6241-E/MC
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP6241-E/MC) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2925 / $0.3125 | Buy Now |
DISTI #
579-MCP6241-E/MC
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 550 kHz OP E Temp RoHS: Compliant | 943 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
MCP6241-E/MC
|
Microchip Technology Inc | 1.8V, 550kHz single low-cost, CMOS Operational AMP, DFN, Projected EOL: 2034-05-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 61650 |
|
$0.2900 / $0.3900 | Buy Now |
DISTI #
70569982
|
RS | Single 1.8V, 550 kHz OP, E Temp Min Qty: 1200 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin DFN EP Tube RoHS: Compliant | 61650 Factory Stock |
|
$0.2502 / $0.3134 | Buy Now |
DISTI #
MCP6241-E/MC
|
TME | IC: operational amplifier, 550kHz, Ch: 1, DFN8, 1.8÷5.5VDC, IB: 1pA Min Qty: 3 | 0 |
|
$0.3100 / $0.4000 | RFQ |
|
NAC | Single 1.8V, 550 kHz OP, E Temp - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Tube | 0 |
|
$0.3100 / $0.3800 | Buy Now |
DISTI #
MCP6241-E/MC
|
Avnet Silica | OP Amp Single GP RR IO 55V 8Pin DFN EP Tube (Alt: MCP6241-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6241-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6241-E/MC
Microchip Technology Inc
IC,OP-AMP,SINGLE,CMOS,LLCC,8PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 550 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP6241-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6241-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6241T-E/MC | Microchip Technology Inc | $0.4000 | IC,OP-AMP,SINGLE,CMOS,LLCC,8PIN,PLASTIC | MCP6241-E/MC vs MCP6241T-E/MC |
The maximum power dissipation of the MCP6241-E/MC is dependent on the package type and ambient temperature. For the 8-pin PDIP package, the maximum power dissipation is 720mW at 25°C. For the 8-pin SOIC package, it is 590mW at 25°C. Refer to the datasheet for more information on power dissipation calculations.
To ensure stability in a unity-gain configuration, it is recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input pins. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations.
To minimize noise and EMI, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, it is recommended to use a low-impedance power supply and to avoid running high-frequency signals near the op-amp.
The MCP6241-E/MC is rated for operation up to 125°C, but the performance may degrade at high temperatures. It is recommended to consult the datasheet for temperature-related specifications and to consider using a thermally-enhanced package or a different op-amp if high-temperature operation is required.
The input bias current of the MCP6241-E/MC is typically specified as a maximum value in the datasheet. To calculate the input bias current, you can use the formula: IB = (VCC - VEE) / (2 * RIN), where IB is the input bias current, VCC and VEE are the supply voltages, and RIN is the input resistance.