Part Details for MCP6232T-E/MS by Microchip Technology Inc
Results Overview of MCP6232T-E/MS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6232T-E/MS Information
MCP6232T-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6232T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2739
|
Newark | Op-Amp, Aec-Q100, 300Khz, 0.15V/Us, Msop8 Rohs Compliant: Yes |Microchip MCP6232T-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8346 |
|
$0.4030 / $0.4600 | Buy Now |
DISTI #
08J8774
|
Newark | Ic, operational Amplifier, dual, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6232T-E... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 | Buy Now |
DISTI #
MCP6232T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3808 In Stock |
|
$0.3900 / $0.5000 | Buy Now |
DISTI #
MCP6232T-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6232T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3978 / $0.4250 | Buy Now |
DISTI #
579-MCP6232T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp RoHS: Compliant | 25636 |
|
$0.3550 / $0.5000 | Buy Now |
DISTI #
V72:2272_06453311
|
Arrow Electronics | Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1995 |
|
$0.4360 / $0.4805 | Buy Now |
DISTI #
MCP6232T-E/MS
|
Microchip Technology Inc | 1.8V, 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER, MSOP, Projected EOL: 2034-08-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 300360 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
70452034
|
RS | Dual 1.8V, 300 kHz OP, E temp8 MSOP 3x3mm T/R Min Qty: 2500 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | DUAL 1.8V, 300 KHZ OP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel |
5000 Reel |
|
$0.4350 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead MSO... more RoHS: Compliant |
2500 In Stock 340000 Factory Stock |
|
$0.3217 / $0.3506 | Buy Now |
Part Details for MCP6232T-E/MS
MCP6232T-E/MS CAD Models
MCP6232T-E/MS Part Data Attributes
|
MCP6232T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6232T-E/MS
Microchip Technology Inc
DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
MCP6232T-E/MS Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6232T-E/MS is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's essential to follow proper layout and decoupling techniques, and to use a gain resistor (Rg) that is less than or equal to 1 kΩ. Additionally, the feedback capacitor (Cf) should be less than or equal to 10 pF.
-
A 0.1 μF ceramic capacitor is recommended for decoupling the power supply pins (VDD and VSS) of the MCP6232T-E/MS. This helps to reduce noise and ensure stable operation.
-
While the MCP6232T-E/MS is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the device is not optimized for comparator applications and may not provide the same level of performance as a dedicated comparator.
-
The maximum input voltage that can be applied to the MCP6232T-E/MS is the supply voltage (VDD) + 0.3 V. Exceeding this voltage may cause damage to the device.