Part Details for MCP6232-E/MS by Microchip Technology Inc
Results Overview of MCP6232-E/MS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6232-E/MS Information
MCP6232-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6232-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1279
|
Newark | Op-Amp, 300Khz, -40 To 125Deg C, Msop, No. Of Channels:2Channels, Gain Bandwidth Product:300Khz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2418 |
|
$0.4060 / $0.5200 | Buy Now |
DISTI #
MCP6232-E/MS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
733 In Stock |
|
$0.3900 / $0.5000 | Buy Now |
DISTI #
MCP6232-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6232-E/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3978 / $0.4250 | Buy Now |
DISTI #
579-MCP6232-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp RoHS: Compliant | 24745 |
|
$0.3570 / $0.5000 | Buy Now |
DISTI #
MCP6232-E/MS
|
Microchip Technology Inc | 1.8V, 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER, MSOP, Projected EOL: 2034-08-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | 42600 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
70414830
|
RS | Microchip MCP6232-E/MS, Dual Op Amp, 0.3MHz Rail-Rail, 1.8 to 6 V, 8-Pin MSOP | Microchip Technology... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Onlinecomponents.com | Dual Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead MSO... more RoHS: Compliant |
2300 In Stock 42600 Factory Stock |
|
$0.3198 / $0.3897 | Buy Now |
DISTI #
63298968
|
Verical | Op Amp Dual GP R-R I/O 6V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2231 | Americas - 2300 |
|
$0.4350 / $0.5066 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, CMOS, PDSO8 | 77 |
|
$0.7440 / $1.2400 | Buy Now |
DISTI #
MCP6232-E/MS
|
TME | IC: operational amplifier, 300kHz, Ch: 2, MSOP8, 1.8÷6VDC, IB: 1pA Min Qty: 3 | 0 |
|
$0.3900 / $0.5000 | RFQ |