-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP621-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1838
|
Newark | Op Amp, 20Mhz, 10V/ Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:20Mhz, Supply V... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6100 | Buy Now |
DISTI #
MCP621-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MCP621-E/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP621-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4816 / $1.6243 | Buy Now |
DISTI #
579-MCP621-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 20MHz OP Auto-cal E temp RoHS: Compliant | 320 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
MCP621-E/SN
|
Microchip Technology Inc | Single, 20MHz OP, mCal, E temp, SOIC, Projected EOL: 2034-06-01 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
6900 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
70047232
|
RS | Microchip MCP621-E/SN Op Amp, 20MHz Rail-Rail, 2.5 - 5.5 V, 8-Pin SOIC | Microchip Technology Inc. M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 96 |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7000 Factory Stock |
|
$1.2200 / $1.4000 | Buy Now |
DISTI #
87363923
|
Verical | Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 254 |
|
$1.7529 / $1.8353 | Buy Now |
DISTI #
MCP621-E/SN
|
TME | IC: operational amplifier, 20MHz, Ch: 1, SO8, 2.5÷5.5VDC, IB: 1pA Min Qty: 1 | 254 |
|
$1.4700 / $1.9100 | Buy Now |
|
NAC | Single, 20MHz OP, Auto-cal, E temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.4900 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP621-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP621-E/SN
Microchip Technology Inc
OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP621-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP621-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP621T-E/SN | Microchip Technology Inc | $1.7750 | OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP621-E/SN vs MCP621T-E/SN |
The MCP621-E/SN can operate up to 10 MHz with a gain bandwidth product of 1 MHz.
Use standard ESD handling precautions such as grounding yourself, using an anti-static wrist strap, and handling the device by the body rather than the pins.
Keep the input and output traces short and away from noise sources, and use a ground plane to reduce noise and EMI. Avoid routing traces underneath the package.
Yes, the MCP621-E/SN can operate from -40°C to +125°C, but the performance may degrade at extreme temperatures. Consult the datasheet for detailed temperature characteristics.
Use voltage regulators and current limiters to prevent overvoltage and overcurrent conditions. Add input and output protection devices such as TVS diodes or current limiting resistors as needed.