-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2418
|
Newark | Op Amp, 100Khz, 0.024V/Us, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:1.4V To 5.5V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Non Unity Gain Stable, Input Offset Voltage:3Mvrohs Compliant: Yes |Microchip MCP6144-I/P RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.6700 | Buy Now |
DISTI #
MCP6144-I/P-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
MCP6144-I/P
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP6144-I/P) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $2.0100 | Buy Now |
DISTI #
579-MCP6144-I/P
|
Mouser Electronics | Operational Amplifiers - Op Amps G>10 Qd 1.6V 100kHz RoHS: Compliant | 179 |
|
$1.5300 / $2.0100 | Buy Now |
DISTI #
MCP6144-I/P
|
Microchip Technology Inc | Dual Non-unity gain stable u-power CMOS Op Amp. Quad Non-unity gain stable, Projected EOL: 2034-09-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.0100 | Buy Now |
DISTI #
70414210
|
RS | Microchip MCP6144-I/P, Quad Op Amp,0.1MHz CMOS, Rail to Rail,3V,5V,14-Pin PDIP | Microchip Technology Inc. MCP6144-I/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 30 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Quad Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 14-Lead PDIP - -40°C to +85°C RoHS: Compliant | 0 |
|
$1.3200 / $1.6400 | Buy Now |
|
NAC | G>10, Quad 1.6V 100 khz OP, I temp - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 210 Package Multiple: 30 Container: Tube | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
MCP6144-I/P
|
Avnet Silica | OP Amp Quad GP R-R I/O 5.5V 14-Pin PDIP Tube (Alt: MCP6144-I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6144-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6144-I/P
Microchip Technology Inc
QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 24000 V/us | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6144-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6144-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6144-E/P | Microchip Technology Inc | $1.8327 | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP6144-I/P vs MCP6144-E/P |
MCP6144T-E/P | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6144-I/P vs MCP6144T-E/P |