Part Details for MCP6142-E/P by Microchip Technology Inc
Results Overview of MCP6142-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6142-E/P Information
MCP6142-E/P by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6142-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7451
|
Newark | Op Amp, 100Khz, 0.024V/Us, 3Mv, 8-Dip, No. Of Channels:2Channels, Gain Bandwidth Product:100Khz, ... more RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 | Buy Now |
DISTI #
MCP6142-E/P-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 420 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
MCP6142-E/P
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6142-E/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$0.8892 / $0.9500 | Buy Now |
DISTI #
579-MCP6142-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps G>10 Dl 1.6V 100kHz RoHS: Compliant | 0 |
|
$0.8500 / $1.1500 | Order Now |
DISTI #
MCP6142-E/P
|
Microchip Technology Inc | G>10, DUAL 1.6V 100 KHZ OP, E TEMP, PDIP, Projected EOL: 2034-04-04 RoHS: Compliant Container: Tube |
420 Alternates Available |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
70388485
|
RS | Microchip MCP6142-E/P, Dual Op Amp, 100kHz Rail-Rail, 1.4 to 6 V, 8-Pin PDIP | Microchip Technology ... more RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 | 0 |
|
$0.9160 / $0.9720 | Buy Now |
|
Onlinecomponents.com | Dual Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 8-Lead PDIP - -40°C to... more RoHS: Compliant | 420 Factory Stock |
|
$0.7420 / $0.9100 | Buy Now |
|
NAC | G>10, Dual 1.6V 100 khz OP, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
MCP6142-E/P
|
Avnet Silica | OP Amp Dual GP RR IO 55V 8Pin PDIP Tube (Alt: MCP6142-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6142-E/P
MCP6142-E/P CAD Models
MCP6142-E/P Part Data Attributes
|
MCP6142-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6142-E/P
Microchip Technology Inc
DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 24000 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for MCP6142-E/P
This table gives cross-reference parts and alternative options found for MCP6142-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6142-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6142-I/P | Microchip Technology Inc | $0.9000 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP6142-E/P vs MCP6142-I/P |
MCP6142T-I/SN | Microchip Technology Inc | $0.9189 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6142-E/P vs MCP6142T-I/SN |
MCP6142T-E/MS | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6142-E/P vs MCP6142T-E/MS |
MCP6142-I/SN | Microchip Technology Inc | $0.8437 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6142-E/P vs MCP6142-I/SN |
MCP6142T-I/MS | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6142-E/P vs MCP6142T-I/MS |
MCP6142-E/SN | Microchip Technology Inc | $0.8943 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP6142-E/P vs MCP6142-E/SN |