Part Details for MCP6074T-E/STVAO by Microchip Technology Inc
Results Overview of MCP6074T-E/STVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6074T-E/STVAO Information
MCP6074T-E/STVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6074T-E/STVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6074T-E/STVAO
|
Microchip Technology Inc | Quad 1.8V 1.2MHz Op Amp, E temp, TSSOP, Projected EOL: 2044-04-22 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.7400 / $2.3300 | Buy Now |
|
Vyrian | Amplifiers | 714 |
|
RFQ |
Part Details for MCP6074T-E/STVAO
MCP6074T-E/STVAO CAD Models
MCP6074T-E/STVAO Part Data Attributes
|
MCP6074T-E/STVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6074T-E/STVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 250uV Offset-Max, CMOS, PDSO14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 155 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6074T-E/STVAO
This table gives cross-reference parts and alternative options found for MCP6074T-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6074T-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6074T-E/ST | Microchip Technology Inc | $1.9511 | QUAD OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6074T-E/STVAO vs MCP6074T-E/ST |
MCP6074-E/ST | Microchip Technology Inc | $1.4218 | QUAD OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6074T-E/STVAO vs MCP6074-E/ST |
MCP6054-E/SL | Microchip Technology Inc | $1.8664 | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6074T-E/STVAO vs MCP6054-E/SL |
MCP6054T-E/SL | Microchip Technology Inc | $2.1900 | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6074T-E/STVAO vs MCP6054T-E/SL |
MCP6074-E/SL | Microchip Technology Inc | $1.7335 | QUAD OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6074T-E/STVAO vs MCP6074-E/SL |
MCP6054-E/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6074T-E/STVAO vs MCP6054-E/STVAO |
MCP6074T-E/SL | Microchip Technology Inc | $2.0219 | QUAD OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6074T-E/STVAO vs MCP6074T-E/SL |