Part Details for MCP6074T-E/SL by Microchip Technology Inc
Results Overview of MCP6074T-E/SL by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6074T-E/SL Information
MCP6074T-E/SL by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6074T-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9556
|
Newark | Quad 1.8V 1.2Mhz Op Amp, E Temp 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP6074T-E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
02AH4511
|
Newark | Opamp, 1.2Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.5V/Μ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0200 | Buy Now |
DISTI #
MCP6074T-E/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4219 In Stock |
|
$1.6500 / $2.2000 | Buy Now |
DISTI #
MCP6074T-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6074T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.6624 / $1.7752 | Buy Now |
DISTI #
579-MCP6074T-E/SL
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp RoHS: Compliant | 8980 |
|
$1.6500 / $2.2000 | Buy Now |
DISTI #
MCP6074T-E/SL
|
Microchip Technology Inc | Quad 1.8V 1.2MHz Op Amp, E temp, SOIC, Projected EOL: 2034-03-31 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
1600 Alternates Available |
|
$1.6000 / $2.2000 | Buy Now |
DISTI #
70569976
|
RS | Quad 1.8V 1.2MHz Op Amp, E temp | Microchip Technology Inc. MCP6074T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Future Electronics | Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier - 4 Circuits - Rail-to-Rail Output - 0.5V/µs Slew Rate - 1.2 MHz - 1.8 to 6V S... more RoHS: Compliant |
700 In Stock |
|
$1.5850 / $1.6180 | Buy Now |
DISTI #
70396562
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2334 | Americas - 500 |
|
$2.0670 / $2.1060 | Buy Now |
Part Details for MCP6074T-E/SL
MCP6074T-E/SL CAD Models
MCP6074T-E/SL Part Data Attributes
|
MCP6074T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6074T-E/SL
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |