Part Details for MCP6072T-E/MNY by Microchip Technology Inc
Results Overview of MCP6072T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6072T-E/MNY Information
MCP6072T-E/MNY by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6072T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9252
|
Newark | Op-Amp, 1.2Mhz, -40 To 125Deg C, Tdfn, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4208 |
|
$0.9780 / $1.3100 | Buy Now |
DISTI #
MCP6072T-E/MNYCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9594 In Stock |
|
$0.9400 / $1.2600 | Buy Now |
DISTI #
MCP6072T-E/MNY
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6072T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9360 / $1.0920 | Buy Now |
DISTI #
579-MCP6072T-E/MNY
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp RoHS: Compliant | 11055 |
|
$0.9400 / $1.2600 | Buy Now |
DISTI #
MCP6072T-E/MNY
|
Microchip Technology Inc | Dual 1.8V 1.2MHz Op Amp, E temp, TDFN, Projected EOL: 2034-03-31 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel | 76905 |
|
$0.8900 / $1.2600 | Buy Now |
DISTI #
70388932
|
RS | MCP6072T-E/MNY, Dual Precision OpAmp,1.2MHz Rail-Rail,1.8 to 6V,8-Pin TDFN | Microchip Technology In... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | MCP6072 Series 6 V 1.2 MHz 110 μA Surface Mount High Precision Op Amps - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R RoHS: Compliant |
8200 In Stock |
|
$0.9030 / $0.9320 | Buy Now |
|
NAC | Dual 1.8V 1.2MHz Op Amp, E temp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP6072T-E/MNY
|
Avnet Silica | OP Amp Dual GP RR IO 6V 8Pin TDFN EP TR (Alt: MCP6072T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6072T-E/MNY
MCP6072T-E/MNY CAD Models
MCP6072T-E/MNY Part Data Attributes
|
MCP6072T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6072T-E/MNY
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6072T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6072T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6072T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6072-E/MNY | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | MCP6072T-E/MNY vs MCP6072-E/MNY |
MCP6072-E/SN | Microchip Technology Inc | $0.7849 | DUAL OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP6072T-E/MNY vs MCP6072-E/SN |
TLV2376IDGKR | Texas Instruments | $0.8041 | Dual 5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifiers 8-VSSOP -40 to 125 | MCP6072T-E/MNY vs TLV2376IDGKR |
TLV2376IDR | Texas Instruments | $1.5637 | Dual 5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifiers 8-SOIC -40 to 125 | MCP6072T-E/MNY vs TLV2376IDR |