-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6072-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9551
|
Newark | Op Amp, 1.2Mhz, 0.5V/Us, Soic-8, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:1.8V To 6V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1964 |
|
$0.8130 | Buy Now |
DISTI #
MCP6072-E/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1324 In Stock |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
MCP6072-E/SN
|
Avnet Americas | Operational Amplifier, Dual, 2 Channels, 1.2 MHz, 0.5 V/?s, 1.8V to 6V, SOIC, 8 Pins - Rail/Tube (Al... more RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
579-MCP6072-E/SN
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp RoHS: Compliant | 21262 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
V99:2348_06447208
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Americas - 425 |
|
$0.9772 / $1.0071 | Buy Now |
DISTI #
VBF:5286_06447208
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2325 | Americas - 55 |
|
$0.9879 | Buy Now |
DISTI #
V36:1790_06447208
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2440 | Americas - 10 |
|
$0.9206 | Buy Now |
DISTI #
MCP6072-E/SN
|
Microchip Technology Inc | Dual 1.8V 1.2MHz Op Amp, E temp, SOIC, Projected EOL: 2034-03-31 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1221 Alternates Available |
|
$0.8500 / $1.1800 | Buy Now |
DISTI #
70047193
|
RS | Microchip MCP6072-E/SN, Dual Op Amp,1.2MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC Min Qty: 400 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Onlinecomponents.com | Operational Amplifier - Dual - 2 Amplifier - 1.2 MHz - 0.5 V/µs - 1.8V to 6V - SOIC - 8 Pins. RoHS: Compliant |
100 In Stock 1700 Factory Stock |
|
$0.7780 / $0.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6072-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6072-E/SN
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum power dissipation of the MCP6072-E/SN is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's essential to follow proper layout and grounding techniques, use a low-ESR capacitor for decoupling, and avoid parasitic capacitance in the feedback loop. Additionally, consider adding a small capacitor (e.g., 10-100 pF) in parallel with the feedback resistor to improve stability.
The recommended operating voltage range for the MCP6072-E/SN is 2.7V to 5.5V, although the device can operate down to 2.5V with reduced performance. Operating outside this range may affect the device's performance, reliability, or both.
The MCP6072-E/SN has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent ESD damage. Use an ESD wrist strap or mat, and ensure that the device is handled and stored in an ESD-protected environment.
The maximum input voltage range for the MCP6072-E/SN is from -0.5V to VDD + 0.5V. Exceeding this range may cause the device to malfunction or be damaged.