-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4747
|
Newark | Operational Amplifier, Single, 1.2 Mhz, 1, 0.5 V/ S, 1.8V To 6V, Soic, 8 Rohs Compliant: Yes |Microchip MCP6071-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1312 |
|
$0.6760 / $0.9050 | Buy Now |
DISTI #
MCP6071-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
305 In Stock |
|
$0.6500 / $0.8700 | Buy Now |
DISTI #
MCP6071-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N - Rail/Tube (Alt: MCP6071-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.8700 | Buy Now |
DISTI #
579-MCP6071-E/SN
|
Mouser Electronics | Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp RoHS: Compliant | 1777 |
|
$0.6500 / $0.8700 | Buy Now |
DISTI #
V99:2348_06447204
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1513 | Americas - 1 |
|
$0.1821 / $0.7203 | Buy Now |
DISTI #
MCP6071-E/SN
|
Microchip Technology Inc | Single 1.8V 1.2MHz Op Amp, E temp, Projected EOL: 2034-03-31 RoHS: Compliant pbFree: Yes |
5935 Alternates Available |
|
$0.6200 / $0.8700 | Buy Now |
DISTI #
70047192
|
RS | Microchip MCP6071-E/SN Op Amp, 1.2MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin SOIC | Microchip Technology Inc. MCP6071-E/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |
|
Future Electronics | MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7550 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.5660 / $0.7130 | Buy Now |
|
Bristol Electronics | 3400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6071-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6071-E/SN
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6071-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6071-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6071T-E/SN | OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6071-E/SN vs MCP6071T-E/SN |