-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7442
|
Newark | Op Amp, 14Khz, 0.003V/Us, 3Mv, Tssop14, No. Of Channels:4Channels, Gain Bandwidth Product:14Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Unity Gain Stable, Input Offset Voltage:3Mvrohs Compliant: Yes |Microchip MCP6044-E/ST RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
MCP6044-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1201 In Stock |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
MCP6044-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6044-E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
579-MCP6044-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.6V 10kHz RoHS: Compliant | 5410 |
|
$1.3700 / $1.8300 | Buy Now |
DISTI #
MCP6044-E/ST
|
Microchip Technology Inc | QUAD 1.6V 10 KHZ OP, E TEMP, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
12480 Alternates Available |
|
$1.3800 / $1.8300 | Buy Now |
DISTI #
70414742
|
RS | IC OPAMP GP 14KHZ RRO 14TSSOP | Microchip Technology Inc. MCP6044-E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | Operational Amplifiers - Op Amps Quad 1.6V 10kHz RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 96 Lead time: 4 Weeks Container: Tube | 16Tube |
|
$1.5400 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 14-lead TSSOP RoHS: Compliant | 12480 Factory Stock |
|
$1.2000 / $1.4400 | Buy Now |
|
NAC | Quad 1.6V 14 kHz OP, E temp - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 5952 |
|
$1.5400 / $1.8900 | Buy Now |
DISTI #
MCP6044-E/ST
|
Avnet Silica | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP Tube (Alt: MCP6044-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6044-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6044-E/ST
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6044-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6044-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6044T-E/STVAO | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6044-E/ST vs MCP6044T-E/STVAO |
MCP6044T-I/ST | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6044-E/ST vs MCP6044T-I/ST |
MCP6044T-E/ST | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6044-E/ST vs MCP6044T-E/ST |