-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0877
|
Newark | Ic, Op-Amp, 14Khz, 0.003V/ Us, Dip-8, Op Amp Type:Unity Gain Stable, No. Of Amplifiers:1, Slew Rate:0.003V/Μs, Supply Voltage Range:1.4V To 5.5V, Amplifier Case Style:Dip, No. Of Pins:8, Bandwidth:14Khz Rohs Compliant: Yes |Microchip MCP6043-I/P RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
MCP6043-I/P-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
391 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
MCP6043-I/P
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6043-I/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
579-MCP6043-I/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.6V 10KHz RoHS: Compliant | 715 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
MCP6043-I/P
|
Microchip Technology Inc | Single 1.6V 10 kHz OP w/ CS, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 31560 |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
70414195
|
RS | Microchip MCP6043-I/P Op Amp, 0.014MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin PDIP | Microchip Technology Inc. MCP6043-I/P RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 | 0 |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | Op Amp w/Chip Select - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead PDIP RoHS: Compliant | 31560 Factory Stock |
|
$0.5690 / $0.7010 | Buy Now |
|
NAC | Single 1.6V 14 kHz OP w/ CS, I temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 25260 |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
MCP6043-I/P
|
Avnet Silica | OP Amp Single GP R-R I/O 6V 8-Pin PDIP Tube (Alt: MCP6043-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6043-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6043-I/P
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6043-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6043-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6043T-I/P | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6043-I/P vs MCP6043T-I/P |
MCP6043-E/P | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6043-I/P vs MCP6043-E/P |