-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6042-E/P by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1840859
|
Farnell | IC, OP AMP, 1.4V, DUAL, R-R, 8DIP RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 110 |
|
$0.9625 / $1.2141 | Buy Now |
DISTI #
MCP6042-E/P-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
361 In Stock |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
MCP6042-E/P
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6042-E/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8892 / $0.9500 | Buy Now |
DISTI #
579-MCP6042-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.6V 10KHz RoHS: Compliant | 399 |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
V99:2348_06447135
|
Arrow Electronics | Op Amp Dual GP R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1417 | Americas - 107 |
|
$0.2107 / $0.2129 | Buy Now |
DISTI #
MCP6042-E/P
|
Microchip Technology Inc | DUAL 1.6V 10KHZ OP, E TEMP, PDIP, Projected EOL: 2034-03-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9260 Alternates Available |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
70414719
|
RS | Microchip MCP6042-E/P, Dual Op Amp, 0.014MHz Rail-Rail, 1.4 to 6 V, 8-Pin PDIP Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Onlinecomponents.com | Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead PDIP RoHS: Compliant |
600 In Stock 9240 Factory Stock |
|
$0.7420 / $0.9100 | Buy Now |
DISTI #
86314973
|
Verical | Op Amp Dual GP R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2313 | Americas - 600 |
|
$1.0606 / $1.2398 | Buy Now |
DISTI #
25849291
|
Verical | Op Amp Dual GP R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1417 | Americas - 107 |
|
$0.2107 / $0.2108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6042-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6042-E/P
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6042-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6042-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6042-E/SN | Microchip Technology Inc | $1.0000 | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP6042-E/P vs MCP6042-E/SN |
MCP6042-I/SN | Microchip Technology Inc | $0.7360 | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | MCP6042-E/P vs MCP6042-I/SN |
MCP6042T-I/SN | Microchip Technology Inc | $0.9124 | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | MCP6042-E/P vs MCP6042T-I/SN |
MCP6042T-E/MS | Microchip Technology Inc | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6042-E/P vs MCP6042T-E/MS |
MCP6042-I/P | Microchip Technology Inc | $0.9568 | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP6042-E/P vs MCP6042-I/P |
MCP6042T-I/MS | Microchip Technology Inc | $0.3221 | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6042-E/P vs MCP6042T-I/MS |
MCP6042-I/MS | Microchip Technology Inc | $0.7569 | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6042-E/P vs MCP6042-I/MS |
The maximum power dissipation of the MCP6042-E/P is dependent on the package type and ambient temperature. For the PDIP package, it is 670 mW at 25°C, and for the SOIC package, it is 450 mW at 25°C. Refer to the datasheet for more information on power dissipation calculations.
To ensure stability in a unity-gain configuration, it is recommended to add a capacitor (typically 10-100 nF) between the output and the inverting input pins. This helps to compensate for the internal pole and ensures stability.
To minimize noise and EMI, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, avoid running high-frequency signals near the op-amp inputs.
While the MCP6042-E/P can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5 V/μs) and limited output current drive capability. A dedicated comparator IC would be a better choice for most applications.
The MCP6042-E/P has internal ESD protection diodes, but it is still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device pins or exposed internal components.