Part Details for MCP6041-I/MS by Microchip Technology Inc
Overview of MCP6041-I/MS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6041-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4211
|
Newark | Ic, operational Amplifier, single, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6041-I/MS Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 | Buy Now |
DISTI #
MCP6041-I/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
538 In Stock |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6041-I/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6041-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.5889 / $0.7800 | Buy Now |
DISTI #
579-MCP6041-I/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.6V 14KHz RoHS: Compliant | 39 |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6041-I/MS
|
Microchip Technology Inc | Single 1.6V 10 kHz OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
70453367
|
RS | Single 1.6V 14 kHz OP, I temp8 MSOP 3x3mm TUBE | Microchip Technology Inc. MCP6041-I/MS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7150 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead MSOP RoHS: Compliant | 29800 Factory Stock |
|
$0.5180 / $0.6520 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8 | 5 |
|
$1.0875 / $1.3050 | Buy Now |
Part Details for MCP6041-I/MS
MCP6041-I/MS CAD Models
MCP6041-I/MS Part Data Attributes:
|
MCP6041-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6041-I/MS
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6041-I/MS
This table gives cross-reference parts and alternative options found for MCP6041-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6041-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6041T-E/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6041-I/MS vs MCP6041T-E/MS |
MCP6041T-I/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6041-I/MS vs MCP6041T-I/MS |
MCP6041-E/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6041-I/MS vs MCP6041-E/MS |