There are no models available for this part yet.
Overview of MCP6041-E/SNVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP6041-E/SNVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6041-E/SNVAO-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MCP6041-E/SNVAO
|
Microchip Technology Inc | SINGLE 1.6V 10 KHZ OP, E TEMP, Projected EOL: 2039-05-04 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$0.5600 / $0.7400 | Buy Now | |
Onlinecomponents.com | Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead SOIC RoHS: Compliant | 100 Factory Stock |
|
$0 | Buy Now |
CAD Models for MCP6041-E/SNVAO by Microchip Technology Inc
Part Data Attributes for MCP6041-E/SNVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Common-mode Reject Ratio-Min
|
62 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
3000 V/us
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
14
|
Voltage Gain-Min
|
56234
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for MCP6041-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP6041-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6041-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6041T-E/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041-E/SNVAO vs MCP6041T-E/SN |
MCP6041-I/SNG | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041-E/SNVAO vs MCP6041-I/SNG |
MCP6041T-I/SNG | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041-E/SNVAO vs MCP6041T-I/SNG |
MCP6041-E/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041-E/SNVAO vs MCP6041-E/SN |
MCP6041T-I/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041-E/SNVAO vs MCP6041T-I/SN |