Part Details for MCP603T-E/SN by Microchip Technology Inc
Results Overview of MCP603T-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP603T-E/SN Information
MCP603T-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP603T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9899
|
Newark | Ic, operational Amplifier, single, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP603T-E/... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 | Buy Now |
DISTI #
MCP603T-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
MCP603T-E/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP603T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5070 / $0.5414 | Buy Now |
DISTI #
579-MCP603T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant | 0 |
|
$0.4900 | Order Now |
DISTI #
MCP603T-E/SN
|
Microchip Technology Inc | Single 2.7V Op Amp w/CS, SOIC, Projected EOL: 2034-09-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4800 / $0.6600 | Buy Now |
DISTI #
70569950
|
RS | Single 2.7V Op Amp w/ CS, E temp | Microchip Technology Inc. MCP603T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
|
NAC | Single 2.7V Op Amp w/ CS, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
MCP603T-E/SN
|
Avnet Silica | OP Amp Single GP RR OP 6V 8Pin SOIC N TR (Alt: MCP603T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
Part Details for MCP603T-E/SN
MCP603T-E/SN CAD Models
MCP603T-E/SN Part Data Attributes
|
MCP603T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP603T-E/SN
Microchip Technology Inc
OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.325 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.91 mm |
Alternate Parts for MCP603T-E/SN
This table gives cross-reference parts and alternative options found for MCP603T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP603T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP603-E/SN | Microchip Technology Inc | Check for Price | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP603T-E/SN vs MCP603-E/SN |
MCP601RT-E/OT | Microchip Technology Inc | $0.4895 | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | MCP603T-E/SN vs MCP601RT-E/OT |
MCP601-E/SN | Microchip Technology Inc | $0.5782 | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP603T-E/SN vs MCP601-E/SN |
MCP601T-I/OT | Microchip Technology Inc | $0.4384 | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | MCP603T-E/SN vs MCP601T-I/OT |
MCP601-I/P | Microchip Technology Inc | $0.5336 | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | MCP603T-E/SN vs MCP601-I/P |
MCP603T-E/ST | Microchip Technology Inc | $0.5351 | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | MCP603T-E/SN vs MCP603T-E/ST |
MCP601RT-I/OT | Microchip Technology Inc | $0.4708 | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | MCP603T-E/SN vs MCP601RT-I/OT |
MCP603T-E/SN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP603T-E/SN is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100 nF) between the output and the inverting input to compensate for the internal pole. This is because the MCP603T-E/SN has a high gain-bandwidth product, which can cause oscillations in certain configurations.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, it's recommended to use a low-impedance power supply and to avoid running high-frequency signals near the op-amp.
-
The MCP603T-E/SN is rated for operation up to 125°C, but it's recommended to derate the power dissipation and ensure proper heat sinking to prevent overheating. Additionally, the device's performance may degrade at high temperatures, so it's recommended to consult the datasheet and perform thorough testing before using the device in a high-temperature environment.
-
The MCP603T-E/SN has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, it's recommended to avoid touching the device's pins or handling it in a way that could generate static electricity.