Part Details for MCP6034-E/ST by Microchip Technology Inc
Results Overview of MCP6034-E/ST by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6034-E/ST Information
MCP6034-E/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6034-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5652
|
Newark | Op Amp, 10Khz, 0.004V/Us, 150 Uv, 14 Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:10Kh... more RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
MCP6034-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
574 In Stock |
|
$1.7400 / $2.3100 | Buy Now |
DISTI #
MCP6034-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6034-E/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8018 / $1.9250 | Buy Now |
DISTI #
579-MCP6034-E/ST
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp RoHS: Compliant | 494 |
|
$1.7400 / $2.1600 | Buy Now |
DISTI #
MCP6034-E/ST
|
Microchip Technology Inc | Quad 1.8V 10kHz Op Amp, E temp, TSSOP, Projected EOL: 2034-03-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
43 Alternates Available |
|
$1.7300 / $2.3100 | Buy Now |
DISTI #
70389192
|
RS | Op Amp Quad 0.9uA Precision RRIO TSSOP14 Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
|
Future Electronics | MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
40 Tube |
|
$1.8600 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 14-lead TSSOP RoHS: Compliant |
1152 In Stock |
|
$1.4900 / $1.6900 | Buy Now |
DISTI #
67610158
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2311 | Americas - 1152 |
|
$1.8054 / $2.1205 | Buy Now |
|
Future Electronics | MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD Min Qty: 1 Package Multiple: 1 |
40 null |
|
$1.8600 / $2.0100 | Buy Now |
Part Details for MCP6034-E/ST
MCP6034-E/ST CAD Models
MCP6034-E/ST Part Data Attributes
|
MCP6034-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6034-E/ST
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0054 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6034-E/ST
This table gives cross-reference parts and alternative options found for MCP6034-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6034-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6034-E/SL | Microchip Technology Inc | $2.1683 | QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP6034-E/ST vs MCP6034-E/SL |
MCP6034-E/ST Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6034-E/ST is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor in the feedback loop if necessary.
-
The recommended operating voltage range for the MCP6034-E/ST is 2.7V to 5.5V, although it can operate down to 2.5V with reduced performance.
-
The MCP6034-E/ST is rated for operation up to 125°C, but the device's performance may degrade at higher temperatures. It's essential to consider the thermal management and derate the power dissipation accordingly.
-
To minimize noise and EMI, use a low-noise power supply, keep the input and output traces short and away from noise sources, and consider adding shielding or a Faraday cage around the circuit.