-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6033-E/MC by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4893
|
Newark | Ic, operational Amplifier, single, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6033-E... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 | Buy Now |
DISTI #
MCP6033-E/MC-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 600 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
MCP6033-E/MC
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP6033-E/MC) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8217 / $0.9009 | Buy Now |
DISTI #
579-MCP6033-E/MC
|
Mouser Electronics | Precision Amplifiers SNGL 18V 10kHz Op Amp w/ CS E temp RoHS: Compliant | 0 |
|
$0.7700 / $1.0100 | Order Now |
DISTI #
MCP6033-E/MC
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp w/ CS, E temp, DFN, Projected EOL: 2034-04-01 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
70569890
|
RS | Single 1.8V 10kHz Op Amp w/ CS, E temp | Microchip Technology Inc. MCP6033-E/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 | 0 |
|
$0.8470 / $0.8940 | Buy Now |
|
Onlinecomponents.com | Op Amp w/Chip Select - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead... more RoHS: Compliant | 0 |
|
$0.6690 / $0.7860 | Buy Now |
|
NAC | Single 1.8V 10kHz Op Amp w/ CS, E temp - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Tube | 0 |
|
$0.8200 / $1.0200 | Buy Now |
DISTI #
MCP6033-E/MC
|
Avnet Silica | OP Amp Single GP RR IO 55V 8Pin DFN EP Tube (Alt: MCP6033-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6033-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6033-E/MC
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP6033-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6033-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6033T-E/MC | Microchip Technology Inc | $0.9546 | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP6033-E/MC vs MCP6033T-E/MC |
MCP6401T-E/OT | Microchip Technology Inc | $0.3019 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/MC vs MCP6401T-E/OT |
MCP6031-E/MC | Microchip Technology Inc | $50.8677 | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP6033-E/MC vs MCP6031-E/MC |
MCP6401T-H/OT | Microchip Technology Inc | $0.5215 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/MC vs MCP6401T-H/OT |
MCP6406T-H/OT | Microchip Technology Inc | $0.6835 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/MC vs MCP6406T-H/OT |
MCP6401UT-E/OT | Microchip Technology Inc | $0.3159 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/MC vs MCP6401UT-E/OT |
MCP6401T-E/LT | Microchip Technology Inc | $0.3571 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | MCP6033-E/MC vs MCP6401T-E/LT |
MCP6031T-E/OT | Microchip Technology Inc | $0.6922 | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/MC vs MCP6031T-E/OT |
MCP6V03T-E/MNY | Microchip Technology Inc | $2.2750 | OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, DSO8, 2 X 3 MM, 0.75 MM HEUGHT, DFN-8 | MCP6033-E/MC vs MCP6V03T-E/MNY |