Part Details for MCP6032T-E/SNVAO by Microchip Technology Inc
Results Overview of MCP6032T-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6032T-E/SNVAO Information
MCP6032T-E/SNVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6032T-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6032T-E/SNVAO
|
Microchip Technology Inc | Dual 1.8V 10kHz Op Amp, E temp, SOIC, Projected EOL: 2039-03-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$1.0800 / $1.4400 | Buy Now |
|
Vyrian | Amplifiers | 2975 |
|
RFQ |
Part Details for MCP6032T-E/SNVAO
MCP6032T-E/SNVAO CAD Models
MCP6032T-E/SNVAO Part Data Attributes
|
MCP6032T-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6032T-E/SNVAO
Microchip Technology Inc
Operational Amplifier, 2 Func, 150000uV Offset-Max, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0027 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Min | 56234 | |
Wideband | NO | |
Width | 3.9 mm |
MCP6032T-E/SNVAO Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6032T-E/SNVAO is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100 nF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp's power pins.
-
While the MCP6032T-E/SNVAO can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5 V/μs) and limited output current (20 mA). A dedicated comparator IC would be a better choice for most applications.
-
The MCP6032T-E/SNVAO has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.