Part Details for MCP6031T-E/OTVAO by Microchip Technology Inc
Results Overview of MCP6031T-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6031T-E/OTVAO Information
MCP6031T-E/OTVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6031T-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6031T-E/OTVAOCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
DISTI #
MCP6031T-E/OTVAO
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp, E temp, SOT-23, Projected EOL: 2034-04-01 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
18000 Alternates Available |
|
$0.7500 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 5-lead SOT-23 - Tape... more RoHS: Compliant | 18000 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Amplifiers | 17799 |
|
RFQ |