Part Details for MCP602T-I/ST by Microchip Technology Inc
Results Overview of MCP602T-I/ST by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP602T-I/ST Information
MCP602T-I/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP602T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2733
|
Newark | Op-Amp, 2.8Mhz, 2.3V/Us, Tssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:2.8Mhz, Slew Rate:2.3V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3274 |
|
$0.5800 / $0.7400 | Buy Now |
DISTI #
23C2850
|
Newark | Ic, operational Amplifier, dual, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP602T-I/... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5770 | Buy Now |
DISTI #
MCP602T-I/STCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6022 In Stock |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
MCP602T-I/ST
|
Avnet Americas | OP Amp Dual GP R-R O/P 6V 8-Pin TSSOP T/R - Tape and Reel (Alt: MCP602T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5733 / $0.6125 | Buy Now |
DISTI #
579-MCP602T-I/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2.7V RoHS: Compliant | 29403 |
|
$0.5120 / $0.5900 | Buy Now |
DISTI #
V72:2272_06447087
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2350 Container: Cut Strips | Americas - 2450 |
|
$0.6284 / $0.6924 | Buy Now |
DISTI #
MCP602T-I/ST
|
Microchip Technology Inc | Dual 2.7V Op Amp, I temp, TSSOP, Projected EOL: 2034-05-16 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
17321 Alternates Available |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
70452330
|
RS | Dual 2.7V Op Amp, I temp8 TSSOP 4.4mm T/R Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
|
Onlinecomponents.com | Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R RoHS: Compliant |
2500 In Stock 20000 Factory Stock |
|
$0.5090 / $1.1150 | Buy Now |
DISTI #
77835679
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2403 | Americas - 2500 |
|
$0.7691 / $1.4304 | Buy Now |
Part Details for MCP602T-I/ST
MCP602T-I/ST CAD Models
MCP602T-I/ST Part Data Attributes
|
MCP602T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP602T-I/ST
Microchip Technology Inc
DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
MCP602T-I/ST Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP602T-I/ST is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a ground plane, and placing decoupling capacitors close to the op-amp's power pins.
-
Yes, the MCP602T-I/ST can be used as a comparator, but it's essential to ensure that the input common-mode voltage is within the specified range, and to add hysteresis to prevent oscillations. Additionally, the output stage may require additional buffering to drive loads.
-
To minimize the effects of input bias current and input offset voltage, it's recommended to use a high-impedance input source, add a bias current compensation network, and consider using a chopper-stabilized or auto-zero op-amp if high accuracy is required.