Amplifier Circuits
MCP6021-I/ST
Microchip Technology Inc
Description: OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8

Overview of MCP6021-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6021-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 54K2816
Newark Ic, Op Amp, 10Mhz, 7V/ Us, Tssop-5, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:5Pins, Amplifier Type:Low Noise, Input Offset Voltage:500µv Rohs Compliant: Yes |Microchip MCP6021-I/ST RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0900
$1.0900 Buy Now
DISTI # MCP6021-I/ST-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 187
In Stock
  • 1 $1.3900
  • 25 $1.1600
  • 100 $1.0500
$1.0500 / $1.3900 Buy Now
DISTI # MCP6021-I/ST
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP6021-I/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.3900
  • 25 $1.1600
  • 100 $1.0500
$1.0500 / $1.3900 Buy Now
DISTI # 579-MCP6021-I/ST
Mouser Electronics Operational Amplifiers - Op Amps Single 2.5V 10MHz RoHS: Compliant 433
  • 1 $1.3900
  • 25 $1.1600
  • 100 $1.0500
$1.0500 / $1.3900 Buy Now
DISTI # MCP6021-I/ST
Microchip Technology Inc Single 2.5V 10 MHz OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 9750

Alternates Available
  • 1 $1.3900
  • 25 $1.1600
  • 100 $1.0500
  • 5,000 $1.0400
$1.0400 / $1.3900 Buy Now
DISTI # 70414190
RS Microchip MCP6021-I/ST Op Amp, 10MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin TSSOP | Microchip Technology Inc. MCP6021-I/ST RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 400 $1.9400
  • 4,000 $1.8400
  • 20,000 $1.7400
  • 40,000 $1.6500
$1.6500 / $1.9400 RFQ
Future Electronics MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks Container: Tube 0
Tube
  • 100 $1.3500
  • 300 $1.3200
  • 400 $1.3100
  • 1,000 $1.2800
  • 1,500 $1.2600
$1.2600 / $1.3500 Buy Now
Onlinecomponents.com Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube RoHS: Compliant 9700 Factory Stock
  • 100 $1.1020
  • 300 $1.0550
  • 500 $1.0390
  • 1,000 $0.9850
  • 2,500 $0.9470
  • 5,000 $0.9330
  • 7,500 $0.9190
  • 10,000 $0.9050
$0.9050 / $1.1020 Buy Now
DISTI # MCP6021-I/ST
TME IC: operational amplifier, 10MHz, Ch: 1, TSSOP8, 2.5÷5.5VDC, tube Min Qty: 1 0
  • 1 $1.5000
  • 5 $1.3400
  • 25 $1.2100
  • 100 $1.1000
$1.1000 / $1.5000 RFQ
NAC Single 2.5V 10 MHz OP, I temp - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 7800
  • 1 $1.4300
  • 100 $1.2900
  • 500 $1.1900
  • 1,000 $1.1600
$1.1600 / $1.4300 Buy Now
DISTI # MCP6021-I/ST
Avnet Silica OP Amp Single GP R-R I/O 5.5V 8-Pin TSSOP Tube (Alt: MCP6021-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP6021-I/ST
EBV Elektronik OP Amp Single GP R-R I/O 5.5V 8-Pin TSSOP Tube (Alt: MCP6021-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube RoHS: Compliant 9700 Factory Stock
  • 100 $1.1020
  • 300 $1.0550
  • 500 $1.0390
  • 1,000 $0.9850
  • 2,500 $0.9470
  • 5,000 $0.9330
  • 7,500 $0.9190
  • 10,000 $0.9050
$0.9050 / $1.1020 Buy Now

CAD Models for MCP6021-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6021-I/ST by Microchip Technology Inc

MCP6021-I/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00015 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Slew Rate-Nom
7 V/us
Supply Current-Max
1.35 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
10000
Voltage Gain-Min
31620
Wideband
NO
Width
3 mm
Want to compare parts?
  1. MCP6021-I/ST
    Microchip Technology Inc
    OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
    VS

Alternate Parts for MCP6021-I/ST

This table gives cross-reference parts and alternative options found for MCP6021-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6021-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6021-E/ST OP-AMP, 2500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP6021-I/ST vs MCP6021-E/ST
MCP6021T-I/ST OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP6021-I/ST vs MCP6021T-I/ST
MCP6021T-E/ST OP-AMP, 2500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP6021-I/ST vs MCP6021T-E/ST
Part Number Description Manufacturer Compare
MCP6023T-E/ST OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP6021-I/ST vs MCP6023T-E/ST
MCP6021-E/SNVAO Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6021-I/ST vs MCP6021-E/SNVAO
MCP6021T-I/ST OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP6021-I/ST vs MCP6021T-I/ST
MCP6021-I/SL Operational Amplifier Microchip Technology Inc MCP6021-I/ST vs MCP6021-I/SL
MCP6021-I/P OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP6021-I/ST vs MCP6021-I/P
MCP6021-E/MS OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc MCP6021-I/ST vs MCP6021-E/MS
MCP6021T-E/SN OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP6021-I/ST vs MCP6021T-E/SN
MCP6021-E/SL Operational Amplifier Microchip Technology Inc MCP6021-I/ST vs MCP6021-E/SL
MCP6023-I/SL Operational Amplifier Microchip Technology Inc MCP6021-I/ST vs MCP6023-I/SL
MCP6021-E/OT OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP6021-I/ST vs MCP6021-E/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6021-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6021-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6021-I/ST would you like to use for your alert(s)?
  • Please alert me when MCP6021-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6021-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6021-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6021-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6021-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6021-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: