Part Details for MCP6009-E/SLVAO by Microchip Technology Inc
Overview of MCP6009-E/SLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6009-E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6009-E/SLVAO-ND
|
DigiKey | 1 MHZ GEN PURPOSE QUAD OP-AMP WI Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6009-E/SLVAO
|
Microchip Technology Inc | 1 MHZ Gen Purpose Quad Op-Amp with EMI Filter, Projected EOL: 2049-07-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4000 / $0.5300 | Buy Now |
Part Details for MCP6009-E/SLVAO
MCP6009-E/SLVAO CAD Models
MCP6009-E/SLVAO Part Data Attributes
|
MCP6009-E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6009-E/SLVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 177827 | |
Wideband | NO | |
Width | 3.9 mm |